PA168PQ APEX Microtechnology, Operational Amplifier, 20 MHz, 52-Pin 205V QFP
- RS Stock No.:
- 939-880
- Mfr. Part No.:
- PA168PQ
- Manufacturer:
- APEX Microtechnology
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,337.99
(exc. VAT)
PHP9,338.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,337.99 |
*price indicative
- RS Stock No.:
- 939-880
- Mfr. Part No.:
- PA168PQ
- Manufacturer:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface Mount | |
| Package Type | QFP | |
| Number of Channels | 1 | |
| Pin Count | 52 | |
| GBP - Gain Bandwidth Product | 20MHz | |
| Maximum Supply Voltage | 205V | |
| Minimum Supply Voltage | 20V | |
| Input Bias Current | 23 pA | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | -2 mV | |
| Slew Rate | 35V/μs | |
| Maximum Operating Temperature | 85°C | |
| Length | 23.3mm | |
| Height | 2.3mm | |
| Standards/Approvals | RoHS | |
| Series | PA168 | |
| Width | 23.3mm | |
| Output Current | 10A | |
| Automotive Standard | No | |
| Input Offset Current | 50 pA | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Operational Amplifier | ||
Mount Type Surface Mount | ||
Package Type QFP | ||
Number of Channels 1 | ||
Pin Count 52 | ||
GBP - Gain Bandwidth Product 20MHz | ||
Maximum Supply Voltage 205V | ||
Minimum Supply Voltage 20V | ||
Input Bias Current 23 pA | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage -2 mV | ||
Slew Rate 35V/μs | ||
Maximum Operating Temperature 85°C | ||
Length 23.3mm | ||
Height 2.3mm | ||
Standards/Approvals RoHS | ||
Series PA168 | ||
Width 23.3mm | ||
Output Current 10A | ||
Automotive Standard No | ||
Input Offset Current 50 pA | ||
- COO (Country of Origin):
- US
The APEX Microtechnology High voltage operational amplifier is designed for high-density power applications, delivering exceptional output currents and voltages with a robust monolithic architecture suitable for demanding environments.
Monolithic MOS technology enhances the performance and reliability of the amplifier core
Operates at high voltages, supporting an impressive output of up to 200V
Provides integrated current limit with an over-current flag for enhanced system protection
Delivers high output current capabilities of 10A Peak and 12A for A-grade operation
Includes amplifier disable functionality for added operational flexibility
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
