MCP6V84T-E/STVAO Microchip, Operational Amplifier, 5 MHz, 14-Pin 5.5V TSSOP
- RS Stock No.:
- 724-820
- Mfr. Part No.:
- MCP6V84T-E/STVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
PHP882,040.00
(exc. VAT)
PHP987,885.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP352.816 | PHP882,040.00 |
*price indicative
- RS Stock No.:
- 724-820
- Mfr. Part No.:
- MCP6V84T-E/STVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 5MHz | |
| Minimum Supply Voltage | 2.2V | |
| Maximum Supply Voltage | 5.5V | |
| Input Bias Current | 2 pA | |
| Slew Rate | 4V/μs | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 9 μV | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Series | MCP6V84 | |
| Width | 6.4mm | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 40mA | |
| Input Offset Current | ±100 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 5MHz | ||
Minimum Supply Voltage 2.2V | ||
Maximum Supply Voltage 5.5V | ||
Input Bias Current 2 pA | ||
Slew Rate 4V/μs | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 9 μV | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Series MCP6V84 | ||
Width 6.4mm | ||
Automotive Standard AEC-Q100 | ||
Output Current 40mA | ||
Input Offset Current ±100 pA | ||
- COO (Country of Origin):
- TH
The Microchip Low power low offset operational amplifier is designed for precision applications that demand minimal offset and drift with efficient power consumption. it features input offset voltage correction for high accuracy and delivers a typical gain bandwidth product of 5 MHz. The rail-to-rail input and output capability with unity gain stability makes it suitable for low-voltage and industrial designs over a wide temperature range.
Consumes Low power for energy-efficient operation
Delivers Typical gain bandwidth product of 5 MHz
Supports Rail-to-rail input and output operation
Ensures Unity gain stable performance
Supports Extended operating temperature range from -40°C to +125°C
Related links
- MCP6284T-E/STVAO Microchip 5 MHz, 14-Pin 6V TSSOP
- MCP6V94T-E/STVAO Microchip 10 MHz, 14-Pin 5.5V TSSOP
- MCP6494T-E/STVAO Microchip 7.5 MHz, 14-Pin 5.5V TSSOP
- MCP6489T-E/STVAO Microchip 10 MHz, 14-Pin 5.5V TSSOP
- MCP664T-E/STVAO Microchip 60 MHz, 14-Pin 5.5V TSSOP
- MCP6474T-E/STVAO Microchip 2 MHz, 14-Pin 5.5V TSSOP
- MCP6484T-E/STVAO Microchip 4 MHz, 14-Pin 5.5V TSSOP
- MCP6V74T-E/STVAO Microchip 2 MHz, 14-Pin 5.5V TSSOP
