MCP6V94T-E/STVAO Microchip, Operational Amplifier, 10 MHz, 14-Pin 5.5V TSSOP

Subtotal (1 reel of 2500 units)*

PHP1,005,265.00

(exc. VAT)

PHP1,125,897.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +PHP402.106PHP1,005,265.00

*price indicative

RS Stock No.:
724-632
Mfr. Part No.:
MCP6V94T-E/STVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSSOP

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

10MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.4V

Input Bias Current

2 pA

Vos - Input Offset Voltage

9 μV

Slew Rate

9.5V/μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

5mm

Standards/Approvals

RoHS

Width

6.4mm

Series

MCP6V94

Height

1.2mm

Output Current

40mA

Automotive Standard

AEC-Q100

Input Offset Current

±100 pA

COO (Country of Origin):
TH
The Microchip Low power low offset operational amplifier is designed for precision applications that demand minimal offset and drift with efficient power consumption. it features input offset voltage correction for high accuracy and delivers a typical gain bandwidth product of 100 MHz. The rail-to-rail input and output capability with unity gain stability makes it suitable for low-voltage and industrial designs over a wide temperature range.

Consumes Low power for energy-efficient operation

Delivers Typical gain bandwidth product of 10 MHz

Supports Rail-to-rail input and output operation

Ensures Unity gain stable performance

Supports Extended operating temperature range from -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy