MCP6484T-E/STVAO Microchip, Operational Amplifier, 4 MHz, 14-Pin 5.5V TSSOP

Subtotal (1 reel of 2500 units)*

PHP369,680.00

(exc. VAT)

PHP414,042.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +PHP147.872PHP369,680.00

*price indicative

RS Stock No.:
724-791
Mfr. Part No.:
MCP6484T-E/STVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSSOP

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

4MHz

Minimum Supply Voltage

2.2V

Maximum Supply Voltage

5.5V

Slew Rate

2.7V/μs

Minimum Operating Temperature

-40°C

Input Bias Current

150 pA

Vos - Input Offset Voltage

1.5 mV

Maximum Operating Temperature

125°C

Length

5mm

Height

1.2mm

Series

MCP6484

Width

6.4mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Output Current

36mA

Input Offset Current

±0.1 pA

COO (Country of Origin):
TH
The Microchip Operational amplifier designed for applications requiring low input offset voltage and low bias current. With an operating temperature range from -40 to 125°C, it is well-suited for automotive and industrial environments. Its Compact SOT-23 package ensures easy integration into diverse circuits, offering flexibility for various design needs. The device features a gain bandwidth product of 5 MHz, essential for high-speed applications, while its five-pin configuration allows for efficient layout in constrained spaces.

Designed for optimal performance with a low input offset current for accurate signal amplification

Operates effectively across temperatures from -40 to 125°C, making it Ideal for a range of environments

Features a gain bandwidth product of 5 MHz, suitable for high-speed applications

Incorporates a 5 pin configuration for simplified circuit integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy