MCP6474T-E/STVAO Microchip, Operational Amplifier, 2 MHz, 14-Pin 5.5V TSSOP
- RS Stock No.:
- 724-787
- Mfr. Part No.:
- MCP6474T-E/STVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
PHP343,737.50
(exc. VAT)
PHP384,985.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP137.495 | PHP343,737.50 |
*price indicative
- RS Stock No.:
- 724-787
- Mfr. Part No.:
- MCP6474T-E/STVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 2MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2V | |
| Input Bias Current | 150 pA | |
| Slew Rate | 1.1V/μs | |
| Vos - Input Offset Voltage | 1.5 mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Series | MCP6474 | |
| Width | 6.4mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 32mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 2MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2V | ||
Input Bias Current 150 pA | ||
Slew Rate 1.1V/μs | ||
Vos - Input Offset Voltage 1.5 mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Series MCP6474 | ||
Width 6.4mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Automotive Standard AEC-Q100 | ||
Output Current 32mA | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Low input bias current operational amplifier is designed for precision analogue applications that require minimal input loading and stable performance. it features very low input bias current even at high temperatures, along with rail-to-rail input and output operation. unity gain stability and a 2 MHz gain bandwidth product make it suitable for sensor interfaces and low-voltage signal conditioning.
Supports Rail-to-rail input and output operation
Ensures Unity gain stable performance
Delivers Typical gain bandwidth product of 2 MHz
Operates With supply voltage range from 2.0V to 5.5V
Prevents Phase reversal during normal operation
Related links
- MCP6V74T-E/STVAO Microchip 2 MHz, 14-Pin 5.5V TSSOP
- MCP6V94T-E/STVAO Microchip 10 MHz, 14-Pin 5.5V TSSOP
- MCP6494T-E/STVAO Microchip 7.5 MHz, 14-Pin 5.5V TSSOP
- MCP6489T-E/STVAO Microchip 10 MHz, 14-Pin 5.5V TSSOP
- MCP6V84T-E/STVAO Microchip 5 MHz, 14-Pin 5.5V TSSOP
- MCP664T-E/STVAO Microchip 60 MHz, 14-Pin 5.5V TSSOP
- MCP6484T-E/STVAO Microchip 4 MHz, 14-Pin 5.5V TSSOP
- MCP654T-E/STVAO Microchip 50 MHz, 14-Pin 5.5V TSSOP
