MCP6494T-E/STVAO Microchip, Operational Amplifier, 7.5 MHz, 14-Pin 5.5V TSSOP
- RS Stock No.:
- 724-602
- Mfr. Part No.:
- MCP6494T-E/STVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
PHP402,107.50
(exc. VAT)
PHP450,360.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP160.843 | PHP402,107.50 |
*price indicative
- RS Stock No.:
- 724-602
- Mfr. Part No.:
- MCP6494T-E/STVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 7.5MHz | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 5.5V | |
| Vos - Input Offset Voltage | 1.5 mV | |
| Input Bias Current | 1 pA | |
| Slew Rate | 6V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Length | 5.1mm | |
| Series | MCP6494 | |
| Width | 6.4mm | |
| Output Current | 40mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | ±0.1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 7.5MHz | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 5.5V | ||
Vos - Input Offset Voltage 1.5 mV | ||
Input Bias Current 1 pA | ||
Slew Rate 6V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Length 5.1mm | ||
Series MCP6494 | ||
Width 6.4mm | ||
Output Current 40mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current ±0.1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Rail to rail high bandwidth operational amplifier is designed for precision and high speed analogue signal conditioning. it features low input bias current with rail-to-rail input and output operation, enabling accurate performance across a wide signal range. unity gain stability and a high typical gain bandwidth product support reliable operation in low-voltage and general-purpose applications.
Supports Rail-to-rail input and output operation
Ensures Unity gain stable performance
Delivers Typical gain bandwidth product of 7.5 MHz
Operates With supply voltage range from 2.4V to 5.5V
Prevents Phase reversal during normal operation
Related links
- MCP6V94T-E/STVAO Microchip 10 MHz, 14-Pin 5.5V TSSOP
- MCP6V84T-E/STVAO Microchip 5 MHz, 14-Pin 5.5V TSSOP
- MCP6489T-E/STVAO Microchip 10 MHz, 14-Pin 5.5V TSSOP
- MCP664T-E/STVAO Microchip 60 MHz, 14-Pin 5.5V TSSOP
- MCP6474T-E/STVAO Microchip 2 MHz, 14-Pin 5.5V TSSOP
- MCP6484T-E/STVAO Microchip 4 MHz, 14-Pin 5.5V TSSOP
- MCP6V74T-E/STVAO Microchip 2 MHz, 14-Pin 5.5V TSSOP
- MCP654T-E/STVAO Microchip 50 MHz, 14-Pin 5.5V TSSOP
