MCP6489T-E/STVAO Microchip, Operational Amplifier, 10 MHz, 14-Pin 5.5V TSSOP
- RS Stock No.:
- 724-599
- Mfr. Part No.:
- MCP6489T-E/STVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
PHP123,227.50
(exc. VAT)
PHP138,015.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP49.291 | PHP123,227.50 |
*price indicative
- RS Stock No.:
- 724-599
- Mfr. Part No.:
- MCP6489T-E/STVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 10MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Input Bias Current | 1 pA | |
| Vos - Input Offset Voltage | 1.6 mV | |
| Slew Rate | 20V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 6.4mm | |
| Series | MCP6489 | |
| Height | 1.2mm | |
| Length | 5mm | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 36mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 10MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Input Bias Current 1 pA | ||
Vos - Input Offset Voltage 1.6 mV | ||
Slew Rate 20V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 6.4mm | ||
Series MCP6489 | ||
Height 1.2mm | ||
Length 5mm | ||
Automotive Standard AEC-Q100 | ||
Output Current 36mA | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Low voltage single supply operational amplifier is designed for efficient analogue signal processing in low-power systems. it operates from supply voltages as low as 1.8V while maintaining low maximum quiescent current per amplifier. unity gain stability, fast start-up behaviour, and reliable operation over a wide temperature range make it suitable for portable and industrial applications.
Ensures Unity gain stable operation
Prevents Phase reversal during signal transitions
Provides Quick start up time for fast system response
Supports Extended operating temperature range from -40°C to +125°C
Related links
- MCP6V94T-E/STVAO Microchip 10 MHz, 14-Pin 5.5V TSSOP
- MCP6024T-E/STVAO Microchip 10 MHz, 14-Pin 5.5V TSSOP
- MCP6022T-E/STVAO Microchip 10 MHz, 8-Pin 5.5V TSSOP
- MCP6034T-E/STVAO Microchip 10 kHz, 14-Pin 5.5V TSSOP
- MCP6294T-E/STVAO Microchip 10 MHz, 14-Pin 6V TSSOP
- MCP6494T-E/STVAO Microchip 7.5 MHz, 14-Pin 5.5V TSSOP
- MCP6V84T-E/STVAO Microchip 5 MHz, 14-Pin 5.5V TSSOP
- MCP664T-E/STVAO Microchip 60 MHz, 14-Pin 5.5V TSSOP
