MCP654T-E/STVAO Microchip, Operational Amplifier, 50 MHz, 14-Pin 5.5V TSSOP
- RS Stock No.:
- 724-614
- Mfr. Part No.:
- MCP654T-E/STVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
PHP807,457.50
(exc. VAT)
PHP904,352.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP322.983 | PHP807,457.50 |
*price indicative
- RS Stock No.:
- 724-614
- Mfr. Part No.:
- MCP654T-E/STVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 50MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Input Bias Current | 1 pA | |
| Slew Rate | 30V/μs | |
| Vos - Input Offset Voltage | 200 μV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 6.4mm | |
| Series | MCP654 | |
| Height | 1.2mm | |
| Length | 5mm | |
| Output Current | 100mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 50MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Input Bias Current 1 pA | ||
Slew Rate 30V/μs | ||
Vos - Input Offset Voltage 200 μV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 6.4mm | ||
Series MCP654 | ||
Height 1.2mm | ||
Length 5mm | ||
Output Current 100mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip operational amplifier is designed for high-performance applications requiring precision and reliability. It operates effectively within a temperature range of -40°C to 125°C, making it suitable for demanding automotive environments. With a robust pin count of 14 and housed in a TSSOP package, this amplifier is engineered for efficient circuit integration. Its unique gain-bandwidth product of 50 MHz ensures optimal performance across various applications, enabling Rapid signal processing.
Operates over a wide temperature range from -40°C to 125°C, ensuring functionality in extreme environments
Configured with 14 pins, facilitating straightforward integration into diverse circuits
Utilises a TSSOP package type, optimising space and layout in Compact designs
Features a gain bandwidth product of 50 MHz, allowing for fast signal processing
Designed for low input offset voltage, contributing to enhanced precision in signal amplification
Provides operational advantages in applications requiring effective and efficient voltage supply management
Related links
- MCP6V94T-E/STVAO Microchip 10 MHz, 14-Pin 5.5V TSSOP
- MCP6494T-E/STVAO Microchip 7.5 MHz, 14-Pin 5.5V TSSOP
- MCP6V84T-E/STVAO Microchip 5 MHz, 14-Pin 5.5V TSSOP
- MCP6489T-E/STVAO Microchip 10 MHz, 14-Pin 5.5V TSSOP
- MCP6474T-E/STVAO Microchip 2 MHz, 14-Pin 5.5V TSSOP
- MCP6V74T-E/STVAO Microchip 2 MHz, 14-Pin 5.5V TSSOP
- MCP664T-E/STVAO Microchip 60 MHz, 14-Pin 5.5V TSSOP
- MCP6484T-E/STVAO Microchip 4 MHz, 14-Pin 5.5V TSSOP
