MCP6284T-E/STVAO Microchip, Operational Amplifier, 5 MHz, 14-Pin 6V TSSOP
- RS Stock No.:
- 724-764
- Mfr. Part No.:
- MCP6284T-E/STVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
PHP356,710.00
(exc. VAT)
PHP399,515.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP142.684 | PHP356,710.00 |
*price indicative
- RS Stock No.:
- 724-764
- Mfr. Part No.:
- MCP6284T-E/STVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 5MHz | |
| Minimum Supply Voltage | 2.2V | |
| Maximum Supply Voltage | 6V | |
| Slew Rate | 2.5V/μs | |
| Vos - Input Offset Voltage | 3 mV | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 1 pA | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.9mm | |
| Series | MCP6284 | |
| Width | 2.8mm | |
| Standards/Approvals | RoHS | |
| Height | 1.45mm | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 25mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 5MHz | ||
Minimum Supply Voltage 2.2V | ||
Maximum Supply Voltage 6V | ||
Slew Rate 2.5V/μs | ||
Vos - Input Offset Voltage 3 mV | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 1 pA | ||
Maximum Operating Temperature 125°C | ||
Length 2.9mm | ||
Series MCP6284 | ||
Width 2.8mm | ||
Standards/Approvals RoHS | ||
Height 1.45mm | ||
Automotive Standard AEC-Q100 | ||
Output Current 25mA | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier designed for precision applications. Its features make it optimally suited for signal processing tasks where bandwidth and stability are paramount. With a gain bandwidth product of 5 MHz and low input offset voltage, it ensures accurate signal amplification. This device supports a wide range of supply voltages, enabling it to function effectively even in challenging conditions.
Minimum operating temperature down to -40°C, ensuring functionality in harsh environments
Maximum supply voltage reaches 5.5V, providing flexibility in various circuit designs
Supports four channels, allowing for multi-signal processing without the need for additional components
Pin count of 14 facilitates easy integration into multiple circuit layouts
TSSOP package type promotes Compact design, saving space on printed circuit boards
Designed for automotive applications, adhering to strict industry standards for reliability
Related links
- MCP6274T-E/STVAO Microchip 2 MHz, 14-Pin 6V TSSOP
- MCP6294T-E/STVAO Microchip 10 MHz, 14-Pin 6V TSSOP
- MCP6404T-E/STVAO Microchip 1 MHz, 14-Pin 6V TSSOP
- MCP6004T-E/STVAO Microchip 1 MHz, 14-Pin 6V TSSOP
- MCP6074T-E/STVAO Microchip 1.2 MHz, 14-Pin 6V TSSOP
- MCP6V84T-E/STVAO Microchip 5 MHz, 14-Pin 5.5V TSSOP
- MCP6284T-E/SLVAO Microchip 5 MHz, 14-Pin 6V SOIC
- MCP6144T-E/STVAO Microchip 100 kHz, 14-Pin 6V TSSOP
