MCP6284T-E/SLVAO Microchip, Operational Amplifier, 5 MHz, 14-Pin 6V SOIC
- RS Stock No.:
- 724-763
- Mfr. Part No.:
- MCP6284T-E/SLVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 2600 units)*
PHP370,978.40
(exc. VAT)
PHP415,495.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2600 + | PHP142.684 | PHP370,978.40 |
*price indicative
- RS Stock No.:
- 724-763
- Mfr. Part No.:
- MCP6284T-E/SLVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 5MHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 2.2V | |
| Vos - Input Offset Voltage | 3 mV | |
| Input Bias Current | 1 pA | |
| Slew Rate | 2.5V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Length | 8.65mm | |
| Series | MCP6284 | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Output Current | 25mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 5MHz | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 2.2V | ||
Vos - Input Offset Voltage 3 mV | ||
Input Bias Current 1 pA | ||
Slew Rate 2.5V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Length 8.65mm | ||
Series MCP6284 | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Output Current 25mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier designed for precision applications. Its features make it optimally suited for signal processing tasks where bandwidth and stability are paramount. With a gain bandwidth product of 5 MHz and low input offset voltage, it ensures accurate signal amplification. This device supports a wide range of supply voltages, enabling it to function effectively even in challenging conditions.
Minimum operating temperature down to -40°C, ensuring functionality in harsh environments
Maximum supply voltage reaches 5.5V, providing flexibility in various circuit designs
Supports four channels, allowing for multi-signal processing without the need for additional components
Pin count of 14 facilitates easy integration into multiple circuit layouts
TSSOP package type promotes Compact design, saving space on printed circuit boards
Designed for automotive applications, adhering to strict industry standards for reliability
Related links
- MCP6284T-E/STVAO Microchip 5 MHz, 14-Pin 6V TSSOP
- MCP6294T-E/SLVAO Microchip 10 MHz, 14-Pin 6V SOIC
- MCP6004T-E/SLVAO Microchip 1 MHz, 14-Pin 6V SOIC
- Microchip 5 MHz, 14-Pin 6V SOIC
- MCP6284-E/SL Microchip 5 MHz, 14-Pin 6V SOIC
- MCP6499T-E/SLVAO Microchip 30 MHz, 14-Pin 5.5V SOIC
- MCP6489T-E/SLVAO Microchip 10 MHz, 14-Pin 5.5V SOIC
- MCP6024T-E/SLVAO Microchip 10 MHz, 14-Pin 5.5V SOIC
