MCP6499T-E/SLVAO Microchip, Operational Amplifier, 30 MHz, 14-Pin 5.5V SOIC

Subtotal (1 reel of 2600 units)*

PHP178,744.80

(exc. VAT)

PHP200,194.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Reel*
2600 +PHP68.748PHP178,744.80

*price indicative

RS Stock No.:
724-606
Mfr. Part No.:
MCP6499T-E/SLVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

30MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Slew Rate

40V/μs

Vos - Input Offset Voltage

1.6 mV

Minimum Operating Temperature

-40°C

Input Bias Current

1 pA

Maximum Operating Temperature

125°C

Height

1.75mm

Length

8.65mm

Standards/Approvals

RoHS

Width

6mm

Series

MCP6499

Automotive Standard

AEC-Q100

Output Current

55mA

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip Operational amplifier is designed for a wide array of applications. This component showcases impressive performance with a high gain bandwidth product of 30 MHz, making it adept for various signal processing tasks. Engineered to operate efficiently across a broad temperature range, from -40°C to +125°C, it ensures reliability in diverse environmental conditions. Its Compact design houses 14 pins in a SOIC package, facilitating seamless integration into space-constrained circuits while accommodating four channels, thus providing enhanced functionality in multi-channel applications.

Minimum operating temperature ranges as low as -40°C for extreme environment applicability

Maximum operating temperature reaching up to 125°C ensures reliable performance in demanding conditions

Gain bandwidth product of 30 MHz provides sufficient speed for various high-performance applications

Compact SC70 package type allows for space-efficient designs without sacrificing functionality

Five-pin configuration simplifies integration in a variety of applications

Related links