MCP6009T-E/SLVAO Microchip, Operational Amplifier, 1 MHz, 14-Pin 5.5V SOIC

Subtotal (1 reel of 2600 units)*

PHP97,801.60

(exc. VAT)

PHP109,538.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2600 +PHP37.616PHP97,801.60

*price indicative

RS Stock No.:
631-557
Mfr. Part No.:
MCP6009T-E/SLVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

1MHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Slew Rate

1.9V/μs

Input Bias Current

±1 pA

Vos - Input Offset Voltage

±1.6 mV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

AEC Q100

Series

MCP6006/6R/6U/7/9

Output Current

30mA

Automotive Standard

AEC Grade 1, AEC-Q100

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip Operational amplifier operates with a single supply voltage as low as 1.8V, while drawing low quiescent current of 70 μA, maximum per amplifier. This op amp also has low input offset voltage ±1.6 mV, maximum and rail to rail input and output operation. In addition, it is unity gain stable and has a gain bandwidth product of 1 MHz typical. This combination of features supports battery powered and portable applications.

Rail to rail input/output

Unity gain stable

No phase reversal

Quick start up time of 6 μs

Small packages

AEC Q100 qualified grade 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy