MCP6009T-E/SL Microchip, Operational Amplifier, 1 MHz, 14-Pin 5.5V SOIC
- RS Stock No.:
- 598-700
- Mfr. Part No.:
- MCP6009T-E/SL
- Manufacturer:
- Microchip
Subtotal (1 reel of 2600 units)*
PHP67,449.20
(exc. VAT)
PHP75,543.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2600 + | PHP25.942 | PHP67,449.20 |
*price indicative
- RS Stock No.:
- 598-700
- Mfr. Part No.:
- MCP6009T-E/SL
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Input Bias Current | ±1 pA | |
| Vos - Input Offset Voltage | -1.6 → 1.6 mV | |
| Slew Rate | 1.9V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | MCP6009 | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Input Bias Current ±1 pA | ||
Vos - Input Offset Voltage -1.6 → 1.6 mV | ||
Slew Rate 1.9V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series MCP6009 | ||
Height 1.75mm | ||
Automotive Standard No | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Versatile operational amplifier combines low power consumption with high precision, making it an ideal choice for various applications needing strong performance. With an impressive bandwidth and low offset voltage, it excels in providing robust signal amplification. The op-amps design ensures it operates seamlessly in battery-powered devices, supporting a wide range of circuit configurations. Adaptable to both single and dual supply systems, it enhances versatility in design implementations. Utilising advanced production techniques, this operational amplifier guarantees reliability and longevity in challenging conditions, ensuring that your circuits maintain optimal performance over time.
Optimised for low power applications
High slew rate enhances signal response
Wide supply voltage range allows for diverse applications
Rail to rail input and output maximise signal utilisation
Low input bias current improves measurement accuracy
Available in various package options for design flexibility
Stable performance across temperatures ensures reliability
Related links
- MCP6009T-E/SLVAO Microchip 1 MHz, 14-Pin 5.5V SOIC
- MCP6009T-E/ST Microchip 1 MHz, 14-Pin 5.5V SOIC
- MCP6024-E/SL Microchip 10 MHz, 14-Pin 5.5V SOIC
- MCP6499T-E/SL Microchip 30 MHz, 14-Pin 5.5V SOIC
- MCP6L04T-E/SL Microchip 1 MHz, 14-Pin 6V SOIC
- MCP6004T-E/SL Microchip 1 MHz, 14-Pin 6V SOIC
- MCP6004-E/SL Microchip 1 MHz, 14-Pin 6V SOIC
- MCP6489T-E/SL Microchip 10 MHz, 14-Pin 5.5V 14LD SOIC
