MCP6L04T-E/SL Microchip, Operational Amplifier, 1 MHz, 14-Pin 6V SOIC

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP469.70

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP393.20

(exc. VAT)

PHP440.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,930 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP39.32PHP393.20-
100 - 490PHP34.623PHP346.23PHP469.70
500 - 990PHP31.056PHP310.56PHP4,132.00
1000 +PHP26.707PHP267.07PHP12,613.00

*price indicative

Packaging Options:
RS Stock No.:
649-387
Mfr. Part No.:
MCP6L04T-E/SL
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Through Hole

Package Type

SOIC

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

1MHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

6V

Slew Rate

0.6V/μs

Minimum Operating Temperature

-40°C

Input Bias Current

2 pA

Vos - Input Offset Voltage

±1 mV

Maximum Operating Temperature

125°C

Length

2mm

Height

1.1mm

Standards/Approvals

No

Width

2.1mm

Series

MCP6L01/1R/1U/2/4

Automotive Standard

No

Output Current

20mA

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip Quad general purpose op amp offering rail-to-rail input and output over the 1.8 to 6V operating range. This amplifier has a typical GBWP of 1 MHz with typical quiescent current of 85 microamperes. The MCP6L04 is available in 14-pin SOIC and TSSOP package.

Rail to Rail Input and Output

Extended Temperature Range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy