MCP6489T-E/SLVAO Microchip, Operational Amplifier, 10 MHz, 14-Pin 5.5V SOIC

Subtotal (1 reel of 2600 units)*

PHP128,156.60

(exc. VAT)

PHP143,535.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2600 +PHP49.291PHP128,156.60

*price indicative

RS Stock No.:
724-792
Mfr. Part No.:
MCP6489T-E/SLVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

10MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Input Bias Current

150 pA

Slew Rate

20V/μs

Vos - Input Offset Voltage

1.6 mV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

6mm

Length

8.65mm

Standards/Approvals

RoHS

Series

MCP6489

Height

1.75mm

Output Current

36mA

Automotive Standard

AEC-Q100

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip Low voltage single supply operational amplifier is designed for efficient analogue signal processing in low-power systems. it operates from supply voltages as low as 1.8V while maintaining low maximum quiescent current per amplifier. unity gain stability, fast start-up behaviour, and reliable operation over a wide temperature range make it suitable for portable and industrial applications.

Ensures Unity gain stable operation

Prevents Phase reversal during signal transitions

Provides Quick start up time for fast system response

Supports Extended operating temperature range from -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy