MCP6024T-E/SLVAO Microchip, Operational Amplifier, 10 MHz, 14-Pin 5.5V SOIC

Subtotal (1 reel of 2600 units)*

PHP526,112.60

(exc. VAT)

PHP589,245.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2600 +PHP202.351PHP526,112.60

*price indicative

RS Stock No.:
724-759
Mfr. Part No.:
MCP6024T-E/SLVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

10MHz

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Input Bias Current

1 pA

Vos - Input Offset Voltage

500 μV

Slew Rate

7V/μs

Maximum Operating Temperature

125°C

Height

1.75mm

Length

4.9mm

Standards/Approvals

RoHS

Series

MCP6024

Width

6mm

Automotive Standard

AEC-Q100

Output Current

30mA

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip Operational amplifier designed to provide high performance in various applications. It features low input bias current, ensuring precision in signal processing, while its wide supply voltage range allows versatility in integration with existing circuits. Its automotive qualification supports use in a range of automotive electronic applications, ensuring reliable operation even under stringent conditions. Additionally, the product adheres to essential industry standards such as RoHS, making it a suitable choice for environmentally conscious designs. This operational amplifier simplifies circuit design without compromising on quality.

Designed with a wide supply voltage range, offering flexibility in different applications

Automotive qualified, ensuring dependable operation in automotive environments

Adheres to RoHS standards, promoting compliance with environmental regulations

Features multiple operational amplifiers in a Compact design, saving board space

Low input bias current supports applications requiring high precision

Suitable for various industrial applications due to its robust construction

Integrated circuit design simplifies assembly and reduces component count

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy