MCP6024T-E/ST Microchip, Operational Amplifier, 10 MHz, 14-Pin 5.5V TSSOP

Subtotal (1 reel of 2500 units)*

PHP406,250.00

(exc. VAT)

PHP455,000.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +PHP162.50PHP406,250.00

*price indicative

RS Stock No.:
598-245
Mfr. Part No.:
MCP6024T-E/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSSOP

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

10MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Input Bias Current

1 pA

Vos - Input Offset Voltage

500 μV

Minimum Operating Temperature

-40°C

Slew Rate

7.0V/μs

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Certificate of Compliance

Height

1.45mm

Series

MCP6024

Output Current

30mA

Automotive Standard

AEC-Q100

Input Offset Current

±1 pA

The Microchip Operational Amplifier offers enhanced performance in a compact form, perfectly suited for a range of applications. Designed with efficiency in mind, it operates effectively in both consumer and industrial devices, ensuring reliability and accuracy. The low power consumption coupled with high-speed operation makes this product a highly versatile choice for engineers. With its advanced features, it is tailored to streamline circuit design and improve overall functionality. The operational amplifier leverages cutting-edge technology, delivering outstanding results in signal conditioning tasks where precision is paramount. Ideal for those seeking to optimise performance without compromising on space or energy use, this device promises durability and excellence in crafting sophisticated electronic solutions.

Provides high performance output with minimal distortion

Offers low noise enhancing the signal integrity

Supports a wide supply voltage range which ensuring flexibility in circuit design

Features fast slew rate enabling rapid signal response

Ensures compatibility with a variety of applications from audio to sensor interfacing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy