MCP6022T-E/ST Microchip, Operational Amplifier, 10 MHz, 8-Pin 5.5V TSSOP

Subtotal (1 reel of 2500 units)*

PHP282,000.00

(exc. VAT)

PHP315,850.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +PHP112.80PHP282,000.00

*price indicative

RS Stock No.:
598-768
Mfr. Part No.:
MCP6022T-E/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSSOP

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

10MHz

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Input Bias Current

1 pA

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

500 μV

Slew Rate

7.0V/μs

Maximum Operating Temperature

125°C

Height

1.45mm

Standards/Approvals

RoHS Certificate of Compliance

Series

MCP6022

Automotive Standard

AEC-Q100

Output Current

30mA

Input Offset Current

±1 pA

The Microchip Operational Amplifier is designed to deliver excellent performance in various applications, including automotive, industrial, and consumer electronics. With an integrated dual op-amp configuration, it provides flexibility and reliability for multiple circuit designs. The device features a wide operating voltage range, making it suitable for battery-powered applications as well as robust systems. Its low noise and low distortion characteristics ensure high fidelity signal processing, enabling optimal system performance.

Rail to rail output enhances signal integrity

Low noise figure improves overall audio quality

Wide supply voltage range offers design flexibility

Dual op amp configuration saves space in your circuit

Temperature range compatibility ensures reliable performance in varying conditions

Low power consumption makes it ideal for battery operated devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy