MCP6022T-E/SN Microchip, Operational Amplifier, 10 MHz, 8-Pin 5.5V SOIC
- RS Stock No.:
- 598-376
- Mfr. Part No.:
- MCP6022T-E/SN
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
PHP372,240.00
(exc. VAT)
PHP416,922.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | PHP112.80 | PHP372,240.00 |
*price indicative
- RS Stock No.:
- 598-376
- Mfr. Part No.:
- MCP6022T-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 10MHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Slew Rate | 7.0V/μs | |
| Vos - Input Offset Voltage | 500 μV | |
| Input Bias Current | 1 pA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.45mm | |
| Series | MCP6022 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Output Current | 30mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 10MHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Slew Rate 7.0V/μs | ||
Vos - Input Offset Voltage 500 μV | ||
Input Bias Current 1 pA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.45mm | ||
Series MCP6022 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Output Current 30mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Dual op-amp presents an exceptional combination of performance and versatility, tailored for both consumer and industrial applications. Renowned for its low power consumption, it excels in battery-operated devices, delivering reliable operational efficiency. With a broad supply voltage range, this op-amp is adaptable to various circuit designs, making it a perfect fit for engineers and hobbyists alike. Its rail to rail output feature ensures maximum signal utilisation, enhancing overall circuit performance. This component provides a highly stable solution for amplification tasks, while its small package size enables seamless integration into compact designs, catering to a variety of applications including audio processing and signal conditioning.
Offers low power consumption for energy efficient designs
Supports a wide supply voltage range for circuit flexibility
Provides rail to rail output for maximum signal integrity
Features a small footprint for space constrained applications
Ensures high stability critical for reliable circuit performance
Related links
- MCP6022T-E/SNVAO Microchip 10 MHz, 8-Pin 5.5V SOIC
- MCP6022T-I/SN Microchip 10 MHz, 8-Pin 5.5V SOIC
- MCP6021-E/SN Microchip 10 MHz, 8-Pin 5.5V SOIC
- MCP6022-E/SN Microchip 10 MHz, 8-Pin 5.5V SOIC
- MCP6022T-E/STVAO Microchip 10 MHz, 8-Pin 5.5V TSSOP
- MCP6022T-E/ST Microchip 10 MHz, 8-Pin 5.5V TSSOP
- MCP6487-E/SN Microchip 10 MHz, 8-Pin 5.5V 8LD SOIC
- MCP6487T-E/SN Microchip 10 MHz, 8-Pin 5.5V 8LD SOIC
