MCP6024-E/ST Microchip, Operational Amplifier, 10 kHz, 14-Pin 5.5V TSSOP
- RS Stock No.:
- 649-441
- Mfr. Part No.:
- MCP6024-E/ST
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 20 more to save PHP99.90
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP333.00
(exc. VAT)
PHP372.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 162 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | PHP166.50 | PHP333.00 | - |
| 20 - 98 | PHP161.505 | PHP323.01 | PHP99.90 |
| 100 - 198 | PHP156.66 | PHP313.32 | PHP984.00 |
| 200 + | PHP151.96 | PHP303.92 | PHP2,908.00 |
*price indicative
- RS Stock No.:
- 649-441
- Mfr. Part No.:
- MCP6024-E/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | TSSOP | |
| Number of Channels | 2 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 10kHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 7.0V/μs | |
| Input Bias Current | 1 pA | |
| Vos - Input Offset Voltage | ±500 μV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100 | |
| Series | MCP602 | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 30mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type TSSOP | ||
Number of Channels 2 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 10kHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 7.0V/μs | ||
Input Bias Current 1 pA | ||
Vos - Input Offset Voltage ±500 μV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100 | ||
Series MCP602 | ||
Automotive Standard AEC-Q100 | ||
Output Current 30mA | ||
Input Offset Current ±1 pA | ||
The Microchip Quad operational amplifier (op amp) has a gain bandwidth product of 10 MHz with a low typical operating current of 1.0 mA and an offset voltage that is less than 0.5 mV. It uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing. It operates with a single supply voltage that can be as low as 2.5 V, while drawing less than 1.35 mA of quiescent current per amplifier.
Trimmed for Low Offset Voltage
10MHz Gain Bandwidth Product
Rail-to-Rail Input/output
Unity Gain Stable
Specified over the Extended Temperature Range
Small 14-pin TSSOP Package
AEC-Q100 Grade 1
Related links
- MCP6034T-E/ST Microchip 10 kHz, 14-Pin 5.5V TSSOP
- Microchip 300 kHz, 14-Pin 5.5V TSSOP
- MCP6V39-E/ST Microchip 300 kHz, 14-Pin 5.5V TSSOP
- MCP6024T-E/ST Microchip 10 MHz, 14-Pin 5.5V TSSOP
- MCP6489T-E/ST Microchip 10 MHz, 14-Pin 5.5V TSSOP
- MCP6489-E/ST Microchip 10 MHz, 14-Pin 5.5V TSSOP
- MCP6034T-E/STVAO Microchip 10 kHz, 14-Pin 5.5V TSSOP
- Microchip 30 MHz, 14-Pin 5.5V TSSOP
