MCP6034T-E/ST Microchip, Operational Amplifier, 10 kHz, 14-Pin 5.5V TSSOP
- RS Stock No.:
- 598-033
- Mfr. Part No.:
- MCP6034T-E/ST
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
PHP359,500.00
(exc. VAT)
PHP402,650.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP143.80 | PHP359,500.00 |
*price indicative
- RS Stock No.:
- 598-033
- Mfr. Part No.:
- MCP6034T-E/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 10kHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Vos - Input Offset Voltage | 150 μV | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | ±1.0 pA | |
| Slew Rate | 4.0V/ms | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Height | 1.45mm | |
| Series | MCP6031 | |
| Output Current | 30mA | |
| Automotive Standard | No | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 10kHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Vos - Input Offset Voltage 150 μV | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current ±1.0 pA | ||
Slew Rate 4.0V/ms | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Height 1.45mm | ||
Series MCP6031 | ||
Output Current 30mA | ||
Automotive Standard No | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Ultra-low power operational amplifier designed to deliver exceptional performance across a range of applications. Ideal for battery-operated devices, this op-amp features a rail to rail output and input capability, enabling it to operate effectively across a diverse set of signal conditions. With a low quiescent current, it plays a crucial role in extending battery life while maintaining high precision and reliability. This product ensures a robust performance whether in noise-sensitive audio systems or power-efficient portable electronics. Its user-friendly design facilitates seamless integration into existing circuits, making it a preferred choice for engineers seeking efficient and versatile solutions.
Ultra low power consumption ensures long battery life
Rail to rail input and output capability maximises signal range
Designed for seamless integration into various applications
Suitable for both high precision and low noise environments
Robust temperature stability enhances reliability under varying conditions
Related links
- MCP6034T-E/STVAO Microchip 10 kHz, 14-Pin 5.5V TSSOP
- MCP6024-E/ST Microchip 10 kHz, 14-Pin 5.5V TSSOP
- Microchip 300 kHz, 14-Pin 5.5V TSSOP
- MCP6V39-E/ST Microchip 300 kHz, 14-Pin 5.5V TSSOP
- MCP6034-E/SL Microchip 10 kHz, 14-Pin 5.5V SOIC
- MCP6024T-E/ST Microchip 10 MHz, 14-Pin 5.5V TSSOP
- MCP6489T-E/ST Microchip 10 MHz, 14-Pin 5.5V TSSOP
- MCP6489-E/ST Microchip 10 MHz, 14-Pin 5.5V TSSOP
