MCP6034-E/SL Microchip, Operational Amplifier, 10 kHz, 14-Pin 5.5V SOIC
- RS Stock No.:
- 649-400
- Mfr. Part No.:
- MCP6034-E/SL
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 20 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP390.64
(exc. VAT)
PHP437.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 206 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | PHP195.32 | PHP390.64 | - |
| 20 - 98 | PHP171.88 | PHP343.76 | 12% |
| 100 - 198 | PHP154.415 | PHP308.83 | 20% |
| 200 + | PHP132.82 | PHP265.64 | 31% |
*price indicative
- RS Stock No.:
- 649-400
- Mfr. Part No.:
- MCP6034-E/SL
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | SOIC | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 10kHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Vos - Input Offset Voltage | ±150 μV | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | ±1 pA | |
| Slew Rate | 4V/ms | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6031/2/3/4 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type SOIC | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 10kHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Vos - Input Offset Voltage ±150 μV | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current ±1 pA | ||
Slew Rate 4V/ms | ||
Maximum Operating Temperature 125°C | ||
Series MCP6031/2/3/4 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip High-precision operational amplifiers operate with a single-supply voltage as low as 1.8V and draw an ultra-low typical quiescent current of 0.9 microamperes per amplifier, featuring a maximum input offset voltage of plus or minus 150 microvolts and full rail-to-rail input and output operation, making them well-suited for battery-powered and portable applications.
Low offset voltage of ±150 μV maximum
Ultra-low quiescent current of 0.9 μA typical
Wide power supply voltage range from 1.8V to 5.5V
Gain bandwidth product of 10 kHz typical
Related links
- MCP6234T-E/SL Microchip 10 kHz, 8-Pin 5.5V SOIC
- Microchip 90 kHz, 14-Pin 5.5V SOIC
- MCP6034T-E/STVAO Microchip 10 kHz, 14-Pin 5.5V TSSOP
- MCP6024-E/ST Microchip 10 kHz, 14-Pin 5.5V TSSOP
- MCP6034T-E/ST Microchip 10 kHz, 14-Pin 5.5V TSSOP
- MCP6424-E/SL Microchip 90 kHz, 14-Pin 5.5V SOIC
- MCP6024-E/SL Microchip 10 MHz, 14-Pin 5.5V SOIC
- Microchip 190 kHz, 14-Pin 5.5V SOIC
