MCP6234T-E/SL Microchip, Operational Amplifier, 10 kHz, 8-Pin 5.5V SOIC

Subtotal (1 reel of 2600 units)*

PHP151,762.00

(exc. VAT)

PHP169,962.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2600 +PHP58.37PHP151,762.00

*price indicative

RS Stock No.:
599-041
Mfr. Part No.:
MCP6234T-E/SL
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

1

Pin Count

8

GBP - Gain Bandwidth Product

10kHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Input Bias Current

100 pA

Vos - Input Offset Voltage

150 μV

Minimum Operating Temperature

-40°C

Slew Rate

4.0V/μs

Maximum Operating Temperature

125°C

Height

1.45mm

Standards/Approvals

RoHS Certificate of Compliance

Series

MCP6234

Output Current

30mA

Automotive Standard

AEC-Q100

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip Operational amplifier series from microchip delivers impressive performance in a compact package. Designed to meet the demands of precision applications, this highly versatile op-amp features low noise and low distortion characteristics, making it ideal for audio, instrumentation, and sensor signal conditioning. The device incorporates a high gain-bandwidth product and features rail to rail output, ensuring efficient signal processing even under challenging conditions. Whether you’re designing for consumer electronics or sophisticated industrial applications, this series guarantees reliability and robust operation, allowing engineers to push the boundaries of what's possible in their designs.

Offers a wide supply voltage range enhancing compatibility with numerous applications

Rail to rail output allows maximum utilisation of the supply voltage

Low power consumption makes it suitable for battery operated devices

High slew rate supports fast signal processing minimising distortion

Compatible with high impedance sources which ensuring optimal performance

Multiple package options available for flexible design integration

Excellent temperature stability guarantees reliable operation over a range of conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy