MCP6031-E/SN Microchip, Operational Amplifier, 10 kHz, 8-Pin 5.5V SOIC

Subtotal (1 box of 500 units)*

PHP31,750.00

(exc. VAT)

PHP35,560.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
500 +PHP63.50PHP31,750.00

*price indicative

RS Stock No.:
598-474
Mfr. Part No.:
MCP6031-E/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

1

Pin Count

8

GBP - Gain Bandwidth Product

10kHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Vos - Input Offset Voltage

150 μV

Input Bias Current

100 pA

Minimum Operating Temperature

-40°C

Slew Rate

4.0V/ms

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Certificate of Compliance

Series

MCP6031

Height

1.45mm

Output Current

30mA

Automotive Standard

No

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip Precision Operational Amplifier delivers high performance and reliability for a myriad of applications, making it an essential component in both consumer and industrial electronics. With low supply current and rail to rail output capability, this amplifier ensures optimal performance even in constrained power situations. Its versatility allows it to perform excellently in signal conditioning, filtering, and various analogue processing tasks. This operational amplifier is designed to cater to high-speed applications, making it a perfect choice for modern electronic devices that demand efficiency and precision. The production ensures robust functionality, enabling it to operate effectively while minimising distortions in various applications, further aiding in achieving superior sound quality and signal integrity.

Low supply current contributes to energy efficiency

Rail to rail output enhances signal integrity

Designed for high speed applications improving responsiveness

Versatile usage in signal conditioning and filtering

Minimises distortion for superior sound quality

Robust functionality ensures reliable performance across various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy