MCP6032T-E/SNVAO Microchip, Operational Amplifier, 10 kHz, 8-Pin 5.5V SOIC
- RS Stock No.:
- 724-568
- Mfr. Part No.:
- MCP6032T-E/SNVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
PHP333,880.80
(exc. VAT)
PHP373,946.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | PHP101.176 | PHP333,880.80 |
*price indicative
- RS Stock No.:
- 724-568
- Mfr. Part No.:
- MCP6032T-E/SNVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 10kHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Slew Rate | 4V/ms | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 1 pA | |
| Vos - Input Offset Voltage | ±150 μV | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Series | MCP6032 | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 23mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 10kHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Slew Rate 4V/ms | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 1 pA | ||
Vos - Input Offset Voltage ±150 μV | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Height 1.75mm | ||
Series MCP6032 | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Automotive Standard AEC-Q100 | ||
Output Current 23mA | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier is designed for precision applications requiring low input offset voltage and high gain bandwidth. The device excels in environments with extreme temperature variations, OPerating efficiently from -40°C to 125°C. Its robust design is Ideal for automotive applications, while the 6-pin PDIP package enables convenient integration into various circuits. This demo board facilitates easy prototyping and testing, showcasing the versatile capabilities of the OP amp in real-world scenarios. Users can expect reliable performance with a single channel design, making it suitable for a wide range of signal amplification tasks.
Automotive qualified for reliability in demanding environments
Operating temperature range from -40°C to 125°C ensures adaptability
Single channel configuration allows simplified circuit design
6-pin PDIP package provides ease of installation and prototype testing
Gain bandwidth product of 10 kHz supports a variety of applications
Lightweight and Compact form factor optimises space in system designs
Designed for low input offset voltage, enhancing measurement accuracy
Related links
- MCP6032T-E/SN Microchip 10 kHz, 8-Pin 5.5V SOIC
- MCP6032T-E/MS Microchip 10 kHz, 8-Pin 5.5V MSOP
- MCP6032T-E/MSVAO Microchip 10 kHz, 8-Pin 5.5V MSOP
- MCP6022T-E/SNVAO Microchip 10 MHz, 8-Pin 5.5V SOIC
- MCP6497T-E/SNVAO Microchip 300 kHz, 8-Pin 5.5V MSOP
- MCP6477T-E/SNVAO Microchip 3 MHz, 8-Pin 5.5V SOIC
- MCP6234T-E/SL Microchip 10 kHz, 8-Pin 5.5V SOIC
- Microchip 10 kHz, 8-Pin 5.5V SOIC
