MCP6032T-E/SN Microchip, Operational Amplifier, 10 kHz, 8-Pin 5.5V SOIC
- RS Stock No.:
- 599-022
- Mfr. Part No.:
- MCP6032T-E/SN
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
PHP280,176.60
(exc. VAT)
PHP313,797.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | PHP84.902 | PHP280,176.60 |
*price indicative
- RS Stock No.:
- 599-022
- Mfr. Part No.:
- MCP6032T-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 10kHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Input Bias Current | ±1.0 pA | |
| Slew Rate | 4.0V/ms | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 150 μV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Height | 1.45mm | |
| Series | MCP6031 | |
| Output Current | 30mA | |
| Automotive Standard | No | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 10kHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Input Bias Current ±1.0 pA | ||
Slew Rate 4.0V/ms | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 150 μV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Height 1.45mm | ||
Series MCP6031 | ||
Output Current 30mA | ||
Automotive Standard No | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier offers exceptional performance in a compact design, making it an ideal choice for a wide range of applications. The device excels in low-voltage environments, delivering remarkable functionality without compromising efficiency. Its high input impedance and low output noise make it perfect for sensitive signal processing tasks, ensuring reliability in critical applications. With an operating temperature range that accommodates various operating conditions, this operational amplifier is suited for both industrial and consumer electronics.
Low power consumption extends battery life in portable applications
Compatibility with single supply operation simplifies device integration
High supply voltage range allows versatility in circuit design
Low offset voltage ensures precise signal amplification
High common mode rejection ratio improves performance in noisy environments
Related links
- MCP6032T-E/SNVAO Microchip 10 kHz, 8-Pin 5.5V SOIC
- MCP6032T-E/MS Microchip 10 kHz, 8-Pin 5.5V MSOP
- Microchip 10 kHz, 8-Pin 5.5V SOIC
- MCP6032T-E/MSVAO Microchip 10 kHz, 8-Pin 5.5V MSOP
- MCP6031-E/SN Microchip 10 kHz, 8-Pin 5.5V SOIC
- MCP6032-E/SN Microchip 10 kHz, 8-Pin 5.5V SOIC
- MCP6234T-E/SL Microchip 10 kHz, 8-Pin 5.5V SOIC
- MCP6032-E/MS Microchip 10 kHz, 8-Pin 5.5V MSOP
