MCP6H04T-E/SLVAO Microchip, Operational Amplifier, 1.2 MHz, 14-Pin 16V SOIC
- RS Stock No.:
- 724-793
- Mfr. Part No.:
- MCP6H04T-E/SLVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 2600 units)*
PHP303,526.60
(exc. VAT)
PHP339,950.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2600 + | PHP116.741 | PHP303,526.60 |
*price indicative
- RS Stock No.:
- 724-793
- Mfr. Part No.:
- MCP6H04T-E/SLVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 1.2MHz | |
| Minimum Supply Voltage | 3.5V | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.8V/μs | |
| Vos - Input Offset Voltage | ±0.7 mV | |
| Input Bias Current | 10 pA | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Series | MCP6H04 | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Length | 8.65mm | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 50mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 1.2MHz | ||
Minimum Supply Voltage 3.5V | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.8V/μs | ||
Vos - Input Offset Voltage ±0.7 mV | ||
Input Bias Current 10 pA | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Series MCP6H04 | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Length 8.65mm | ||
Automotive Standard AEC-Q100 | ||
Output Current 50mA | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier is designed for various applications requiring high-performance signal processing. Known for its Compact TSSOP package, this amplifier provides an efficient solution for amplifying small signals while ensuring minimal distortion, making it Ideal for both consumer and industrial electronics. The device operates comfortably within a temperature range of -40°C to 125°C, accommodating diverse environmental conditions. With a gain bandwidth product of 1.2 MHz, it offers the bandwidth needed for high-frequency applications and reliable performance in precise signal amplification tasks.
Operating temperature range gracefully spans from -40°C to 125°C, ensuring reliability in extreme conditions
Designed with a gain bandwidth product of 1.2 MHz, allowing it to handle high-frequency applications with ease
Includes a Compact 14-pin TSSOP package, facilitating efficient space utilisation on circuit boards
Boasts a quad configuration, enabling the use of up to four amplifiers in a single package, enhancing design flexibility
Supports maximum supply voltage of 16V, accommodating a broad spectrum of supply requirements
Features minimal output current specification, optimising power consumption in low-energy applications
Produces low input offset voltage, thus ensuring precise amplification of sensitive signals
Related links
- MCP6H04T-E/SL Microchip 1.2 MHz, 14-Pin 16V SOIC
- MCP6H04T-E/ST Microchip 1.2 MHz, 14-Pin 16V TSSOP
- MCP6H04T-E/STVAO Microchip 1.2 MHz, 14-Pin 16V TSSOP
- MCP6H04-E/SL Microchip 1.2 MHz, 14-Pin 16V SOIC
- MCP6499T-E/SLVAO Microchip 30 MHz, 14-Pin 5.5V SOIC
- MCP6294T-E/SLVAO Microchip 10 MHz, 14-Pin 6V SOIC
- MCP6004T-E/SLVAO Microchip 1 MHz, 14-Pin 6V SOIC
- MCP6489T-E/SLVAO Microchip 10 MHz, 14-Pin 5.5V SOIC
