MCP6H04T-E/STVAO Microchip, Operational Amplifier, 1.2 MHz, 14-Pin 16V TSSOP

Subtotal (1 reel of 2500 units)*

PHP291,852.50

(exc. VAT)

PHP326,875.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +PHP116.741PHP291,852.50

*price indicative

RS Stock No.:
724-794
Mfr. Part No.:
MCP6H04T-E/STVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSSOP

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

1.2MHz

Minimum Supply Voltage

3.5V

Maximum Supply Voltage

16V

Slew Rate

0.8V/μs

Vos - Input Offset Voltage

±0.7 mV

Input Bias Current

10 pA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.2mm

Length

5mm

Width

6.4mm

Standards/Approvals

RoHS

Series

MCP6H04

Automotive Standard

AEC-Q100

Output Current

50mA

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip Operational amplifier is designed for various applications requiring high-performance signal processing. Known for its Compact TSSOP package, this amplifier provides an efficient solution for amplifying small signals while ensuring minimal distortion, making it Ideal for both consumer and industrial electronics. The device operates comfortably within a temperature range of -40°C to 125°C, accommodating diverse environmental conditions. With a gain bandwidth product of 1.2 MHz, it offers the bandwidth needed for high-frequency applications and reliable performance in precise signal amplification tasks.

Operating temperature range gracefully spans from -40°C to 125°C, ensuring reliability in extreme conditions

Designed with a gain bandwidth product of 1.2 MHz, allowing it to handle high-frequency applications with ease

Includes a Compact 14-pin TSSOP package, facilitating efficient space utilisation on circuit boards

Boasts a quad configuration, enabling the use of up to four amplifiers in a single package, enhancing design flexibility

Supports maximum supply voltage of 16V, accommodating a broad spectrum of supply requirements

Features minimal output current specification, optimising power consumption in low-energy applications

Produces low input offset voltage, thus ensuring precise amplification of sensitive signals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy