MCP6H04T-E/SL Microchip, Operational Amplifier, 1.2 MHz, 14-Pin 16V SOIC

Subtotal (1 reel of 2600 units)*

PHP296,779.60

(exc. VAT)

PHP332,394.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2600 +PHP114.146PHP296,779.60

*price indicative

RS Stock No.:
599-159
Mfr. Part No.:
MCP6H04T-E/SL
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

1.2MHz

Minimum Supply Voltage

3.5V

Maximum Supply Voltage

16V

Input Bias Current

10 pA

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

0.7 mV

Slew Rate

0.8V/μs

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Certificate of Compliance

Width

6mm

Length

8.65mm

Series

MCP6H04

Height

1.75mm

Automotive Standard

No

Output Current

65mA

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip Operational amplifier embodies precision and efficiency, making it an ideal choice for a variety of applications. Designed with a unique architecture that enhances stability and reduces noise, this amplifier excels in delivering superior performance in both consumer and industrial settings. Its low power consumption facilitates extended battery life in portable devices, while its ability to handle a wide input voltage range means it adapts seamlessly across different systems. The integration of a fast response time ensures quick signal processing, catering to the demands of modern technology. This operational amplifier stands out in its class, offering engineers and designers a reliable solution for audio, sensor, and data acquisition applications.

Low power consumption maximising device efficiency

Wide input voltage range for versatile applications

Fast response time to enhance signal processing

Enhanced stability to reduce risk of oscillations

Compact design perfect for space constrained applications

Ideal for use in audio and sensor interfacing

Robust performance even under varied temperature conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy