MCP6074T-E/SL Microchip, Operational Amplifier, 1.2 MHz, 8-Pin 6V SOIC
- RS Stock No.:
- 598-864
- Mfr. Part No.:
- MCP6074T-E/SL
- Manufacturer:
- Microchip
Subtotal (1 reel of 2600 units)*
PHP401,328.20
(exc. VAT)
PHP449,488.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2600 + | PHP154.357 | PHP401,328.20 |
*price indicative
- RS Stock No.:
- 598-864
- Mfr. Part No.:
- MCP6074T-E/SL
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1.2MHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 1.8V | |
| Vos - Input Offset Voltage | 150 μV | |
| Input Bias Current | ±1.0 pA | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 7.0V/μs | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | MCP6074 | |
| Automotive Standard | No | |
| Output Current | 30mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1.2MHz | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 1.8V | ||
Vos - Input Offset Voltage 150 μV | ||
Input Bias Current ±1.0 pA | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 7.0V/μs | ||
Maximum Operating Temperature 125°C | ||
Height 1.45mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series MCP6074 | ||
Automotive Standard No | ||
Output Current 30mA | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational Amplifier is designed to deliver exceptional performance with low power consumption, making it ideal for battery-powered applications. Engineered for precision, it offers a high input impedance and low output noise, thereby ensuring accurate signal processing across various applications. The device features a wide voltage range, further enhancing its versatility, and is suitable for both industrial and consumer electronics. Its compact design facilitates seamless integration into space-sensitive designs, making it perfect for modern electronic devices that require reliability without sacrificing performance. This operational amplifier stands out with a unique characteristic of rail to rail output, allowing for optimal use of the power supply range. Whether used in amplifying weak signals or in active filter designs, this op-amp proves to be a crucial element for engineers seeking quality and efficiency.
Delivers exceptional performance with minimal power consumption
Offers a high input impedance for accurate signal processing
Designed for versatility with a wide voltage range
Compact design ensures easy integration into space constrained applications
Features rail to rail output for maximum power supply utilisation
Perfectly suited for both industrial and consumer electronics needs
Ideal for amplifying weak signals and active filter designs
Related links
- MCP6074-E/SL Microchip 1.2 MHz, 14-Pin 6V SOIC
- MCP6074T-E/ST Microchip 1.2 MHz, 14-Pin 6V TSSOP
- MCP6074T-E/STVAO Microchip 1.2 MHz, 14-Pin 6V TSSOP
- Microchip 1.2 MHz, 8-Pin 6V SOIC
- MCP6072T-E/SN Microchip 1.2 MHz, 8-Pin 6V SOIC
- MCP6072T-E/SNVAO Microchip 1.2 MHz, 8-Pin 6V SOIC
- MCP6072-E/SN Microchip 1.2 MHz, 8-Pin 6V SOIC
- MCP6071-E/SN Microchip 1.2 MHz, 8-Pin 6V SOIC
