MCP6072T-E/SNVAO Microchip, Operational Amplifier, 1.2 MHz, 8-Pin 6V SOIC
- RS Stock No.:
- 724-581
- Mfr. Part No.:
- MCP6072T-E/SNVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
PHP295,353.30
(exc. VAT)
PHP330,795.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | PHP89.501 | PHP295,353.30 |
*price indicative
- RS Stock No.:
- 724-581
- Mfr. Part No.:
- MCP6072T-E/SNVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1.2MHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 1 pA | |
| Vos - Input Offset Voltage | ±150 μV | |
| Slew Rate | 0.5V/μs | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | MCP6072 | |
| Width | 6mm | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Output Current | 28mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1.2MHz | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 1 pA | ||
Vos - Input Offset Voltage ±150 μV | ||
Slew Rate 0.5V/μs | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series MCP6072 | ||
Width 6mm | ||
Length 4.9mm | ||
Height 1.75mm | ||
Output Current 28mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Low power rail to rail operational amplifier is designed for precision signal conditioning in low-voltage systems. it features low input offset voltage, rail-to-rail input and output operation, and unity gain stability, making it suitable for battery-powered and industrial applications. the device operates from supplies as low as 1.8 V while maintaining low quiescent current and reliable performance over a wide temperature range.
Provides Unity gain stable operation
Delivers Typical gain bandwidth product of 1.2 MHz
Consumes Low quiescent current per amplifier
Ensures No phase reversal behaviour
Supports Extended operating temperature range from -40°C to +125°C
Related links
- MCP6H02T-E/SNVAO Microchip 1.2 MHz, 8-Pin 16V SOIC
- MCP6072T-E/SN Microchip 1.2 MHz, 8-Pin 6V SOIC
- MCP6002T-E/SNVAO Microchip 1 MHz, 8-Pin 6V SOIC
- MCP6292T-E/SNVAO Microchip 10 MHz, 8-Pin 6V SOIC
- MCP6402T-E/SNVAO Microchip 1 MHz, 8-Pin 6V SOIC
- MCP6272T-E/SNVAO Microchip 2 MHz, 8-Pin 6V SOIC
- MCP6072T-E/MNY Microchip 1.2 MHz, 8-Pin 6V TDFN
- Microchip 1.2 MHz, 8-Pin 6V SOIC
