MCP6402T-E/SNVAO Microchip, Operational Amplifier, 1 MHz, 8-Pin 6V SOIC
- RS Stock No.:
- 724-775
- Mfr. Part No.:
- MCP6402T-E/SNVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
PHP145,536.60
(exc. VAT)
PHP163,000.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | PHP44.102 | PHP145,536.60 |
*price indicative
- RS Stock No.:
- 724-775
- Mfr. Part No.:
- MCP6402T-E/SNVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 6V | |
| Slew Rate | 0.5V/μs | |
| Input Bias Current | 1 pA | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 4.5 mV | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Series | MCP6402 | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 30mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 6V | ||
Slew Rate 0.5V/μs | ||
Input Bias Current 1 pA | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 4.5 mV | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Series MCP6402 | ||
Automotive Standard AEC-Q100 | ||
Output Current 30mA | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Low quiescent current rail to rail operational amplifier is designed for low-power analogue signal conditioning in battery-powered and industrial applications. it combines low typical supply current with rail-to-rail input and output operation, unity gain stability, and a 1 mhz gain bandwidth product, enabling efficient performance across a wide supply voltage range.
Consumes Low typical quiescent current of 45 μA
Supports Rail to rail input and output operation
Ensures Unity gain stable performance
Delivers Typical gain bandwidth product of 1 MHz
Operates With supply voltage range from 1.8V to 6.0V
Related links
- MCP6002T-E/SNVAO Microchip 1 MHz, 8-Pin 6V SOIC
- MCP6072T-E/SNVAO Microchip 1.2 MHz, 8-Pin 6V SOIC
- MCP6292T-E/SNVAO Microchip 10 MHz, 8-Pin 6V SOIC
- MCP6272T-E/SNVAO Microchip 2 MHz, 8-Pin 6V SOIC
- MCP6402T-E/SN Microchip 1 MHz, 8-Pin 6V SOIC
- MCP6042T-E/SNVAO Microchip 14 kHz, 8-Pin 6V SOIC
- MCP6141T-E/SNVAO Microchip 100 kHz, 8-Pin 6V SOIC
- MCP6402T-E/MNY Microchip 1 MHz, 8-Pin 6V TDFN
