MCP6402T-E/SN Microchip, Operational Amplifier, 1 MHz, 8-Pin 6V SOIC
- RS Stock No.:
- 598-609
- Mfr. Part No.:
- MCP6402T-E/SN
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
PHP136,976.40
(exc. VAT)
PHP153,413.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | PHP41.508 | PHP136,976.40 |
*price indicative
- RS Stock No.:
- 598-609
- Mfr. Part No.:
- MCP6402T-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 6V | |
| Slew Rate | 0.5V/μs | |
| Vos - Input Offset Voltage | 4.5 mV | |
| Input Bias Current | 100 pA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | MCP6402 | |
| Output Current | 30mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 6V | ||
Slew Rate 0.5V/μs | ||
Vos - Input Offset Voltage 4.5 mV | ||
Input Bias Current 100 pA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series MCP6402 | ||
Output Current 30mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Op-amp that delivers enhanced performance, making it ideal for a wide range of applications. This dual operational amplifier operates on a single supply voltage, providing flexibility in design and installation. With its low offset voltage and low noise characteristics, it ensures accurate signal processing, making it perfect for both consumer and industrial electronics. The devices robustness and efficiency cater to demanding environments, while its compact form factor allows for space-saving implementations. Whether for audio processing, sensor interfacing, or signal conditioning, this op-amp stands out for its reliability and ease of use in various circuits.
Operates from a single supply voltage simplifying design requirements
Low offset voltage enhances accuracy in signal processing
Excellent noise performance ensures clear and precise outputs
Wide bandwidth supports diverse applications without sacrificing performance
Robust thermal characteristics enable reliable operation in various conditions
Compact package design facilitates integration into space constrained projects
High slew rate contributes to improved responsiveness in critical applications
Related links
- MCP6402T-E/SNVAO Microchip 1 MHz, 8-Pin 6V SOIC
- Microchip 1 MHz, 8-Pin 6V SOIC
- MCP6002T-E/SN Microchip 1 MHz, 8-Pin 6V SOIC
- MCP6002-E/SN Microchip 1 MHz, 8-Pin 6V SOIC
- MCP6L02T-E/SN Microchip 1 MHz, 8-Pin 6V SOIC
- MCP6402-E/SN Microchip 1 MHz, 8-Pin 6V SOIC
- MCP6402T-E/MNY Microchip 1 MHz, 8-Pin 6V TDFN
- MCP6002T-I/SN Microchip 1 MHz, 8-Pin 6V SOIC
