MCP6L02T-E/SN Microchip, Operational Amplifier, 1 MHz, 8-Pin 6V SOIC
- RS Stock No.:
- 352-126
- Mfr. Part No.:
- MCP6L02T-E/SN
- Manufacturer:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP493.11
(exc. VAT)
PHP552.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3,250 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP49.311 | PHP493.11 |
| 100 - 240 | PHP46.868 | PHP468.68 |
| 250 - 490 | PHP43.376 | PHP433.76 |
| 500 - 990 | PHP39.973 | PHP399.73 |
| 1000 + | PHP38.489 | PHP384.89 |
*price indicative
- RS Stock No.:
- 352-126
- Mfr. Part No.:
- MCP6L02T-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 6V | |
| Vos - Input Offset Voltage | ±1 mV | |
| Slew Rate | 0.6V/μs | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 2 pA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | MCP6L02 | |
| Width | 3.9mm | |
| Length | 6mm | |
| Height | 1.75mm | |
| Output Current | 20mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 6V | ||
Vos - Input Offset Voltage ±1 mV | ||
Slew Rate 0.6V/μs | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 2 pA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Series MCP6L02 | ||
Width 3.9mm | ||
Length 6mm | ||
Height 1.75mm | ||
Output Current 20mA | ||
Input Offset Current ±1 pA | ||
The Microchip dual general purpose op amp offering rail-to-rail input and output over the 1.8 to 6V operating range. This amplifier has a typical GBWP of 1 MHz with typical quiescent current of 85 microamperes. The MCP6L02 is available in 8-lead SOIC and MSOP packages.
Gain Bandwidth Product GBWP 1 MHz
Quiescent Current 85 μA (typ.)
Supply voltage range 1.8V to 6V
Rail to Rail Input and Output
Extended Temperature Range
Space Saving Package Offering 8-lead SOIC and MSOP
Related links
- Microchip 1 MHz, 8-Pin 6V SOIC
- MCP6002-E/SN Microchip 1 MHz, 8-Pin 6V SOIC
- MCP6002T-E/SN Microchip 1 MHz, 8-Pin 6V SOIC
- MCP6402T-E/SN Microchip 1 MHz, 8-Pin 6V SOIC
- MCP6402-E/SN Microchip 1 MHz, 8-Pin 6V SOIC
- MCP6L02T-E/MS Microchip 1 MHz, 8-Pin 6V MSOP
- MCP6002T-I/SN Microchip 1 MHz, 8-Pin 6V SOIC
- MCP6002-I/SN Microchip 1 MHz, 8-Pin 6V SOIC
