MCP6402-E/SN Microchip, Operational Amplifier, 1 MHz, 8-Pin 6V SOIC
- RS Stock No.:
- 649-503
- Mfr. Part No.:
- MCP6402-E/SN
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 100 more to save PHP556.80
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP467.15
(exc. VAT)
PHP523.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 790 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | PHP46.715 | PHP467.15 | - |
| 100 - 490 | PHP41.147 | PHP411.47 | PHP556.80 |
| 500 - 990 | PHP36.885 | PHP368.85 | PHP4,915.00 |
| 1000 + | PHP31.752 | PHP317.52 | PHP14,963.00 |
*price indicative
- RS Stock No.:
- 649-503
- Mfr. Part No.:
- MCP6402-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 6V | |
| Vos - Input Offset Voltage | ±0.8 mV | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 1 pA | |
| Slew Rate | 0.5V/μs | |
| Maximum Operating Temperature | 150°C | |
| Series | MCP640 | |
| Standards/Approvals | AEC-Q100 | |
| Output Current | 15mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 6V | ||
Vos - Input Offset Voltage ±0.8 mV | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 1 pA | ||
Slew Rate 0.5V/μs | ||
Maximum Operating Temperature 150°C | ||
Series MCP640 | ||
Standards/Approvals AEC-Q100 | ||
Output Current 15mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifiers (op amps) have low quiescent current (45 μA, typical) and rail-to-rail input and output operation. This device is unity gain stable and has a gain bandwidth product of 1 MHz (typical). it is designed with advanced CMOS process. It is offered in SOIC and TDFN packages for -40°C to +125°C temperature range and in SOIC for -40°C to +150°C temperature range with a power supply range of 1.8V to 6.0V.
Low Quiescent Current is 45 μA (typical)
Gain Bandwidth Product is 1 MHz (typical)
Rail-to-Rail Input and Output
Supply Voltage Range is 1.8V to 6.0V
Unity Gain Stable
Related links
- Microchip 1 MHz, 8-Pin 6V SOIC
- MCP6002T-E/SN Microchip 1 MHz, 8-Pin 6V SOIC
- MCP6002-E/SN Microchip 1 MHz, 8-Pin 6V SOIC
- MCP6L02T-E/SN Microchip 1 MHz, 8-Pin 6V SOIC
- MCP6402T-E/SN Microchip 1 MHz, 8-Pin 6V SOIC
- MCP6002T-I/SN Microchip 1 MHz, 8-Pin 6V SOIC
- MCP6002-I/SN Microchip 1 MHz, 8-Pin 6V SOIC
- Microchip 2 MHz, 8-Pin 6V SOIC
