MCP6272T-E/SNVAO Microchip, Operational Amplifier, 2 MHz, 8-Pin 6V SOIC
- RS Stock No.:
- 724-595
- Mfr. Part No.:
- MCP6272T-E/SNVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
PHP222,588.30
(exc. VAT)
PHP249,298.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | PHP67.451 | PHP222,588.30 |
*price indicative
- RS Stock No.:
- 724-595
- Mfr. Part No.:
- MCP6272T-E/SNVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 2MHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 2V | |
| Input Bias Current | 1 pA | |
| Slew Rate | 0.9V/μs | |
| Vos - Input Offset Voltage | 3 mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Width | 6mm | |
| Series | MCP6272 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 25mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 2MHz | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 2V | ||
Input Bias Current 1 pA | ||
Slew Rate 0.9V/μs | ||
Vos - Input Offset Voltage 3 mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Height 1.75mm | ||
Width 6mm | ||
Series MCP6272 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Output Current 25mA | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Wide current bandwidth operational amplifier is designed for applications requiring fast response and stable performance across varying load conditions. it offers a high gain bandwidth product of 2 MHz with a robust phase margin, ensuring reliable amplification over a wide supply range. rail to rail input and output capability enables maximum signal swing, making it suitable for industrial and low-voltage analogue systems.
Delivers Gain bandwidth product of 2 MHz
Operates With supply voltage range from 2.0V to 6.0V
Supports Rail-to-rail input and output operation
Ensures Reliable performance over extended temperature range from -40°C to +125°C
Related links
- MCP6272T-E/SN Microchip 2 MHz, 8-Pin 6V SOIC
- MCP6002T-E/SNVAO Microchip 1 MHz, 8-Pin 6V SOIC
- MCP6072T-E/SNVAO Microchip 1.2 MHz, 8-Pin 6V SOIC
- MCP6292T-E/SNVAO Microchip 10 MHz, 8-Pin 6V SOIC
- MCP6402T-E/SNVAO Microchip 1 MHz, 8-Pin 6V SOIC
- MCP6V52T-E/SNVAO Microchip 2 MHz, 8-Pin 45V SOIC
- MCP6042T-E/SNVAO Microchip 14 kHz, 8-Pin 6V SOIC
- MCP6141T-E/SNVAO Microchip 100 kHz, 8-Pin 6V SOIC
