MCP6272T-E/SN Microchip, Operational Amplifier, 2 MHz, 8-Pin 6V SOIC
- RS Stock No.:
- 598-959
- Mfr. Part No.:
- MCP6272T-E/SN
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
PHP205,464.60
(exc. VAT)
PHP230,118.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | PHP62.262 | PHP205,464.60 |
*price indicative
- RS Stock No.:
- 598-959
- Mfr. Part No.:
- MCP6272T-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 2MHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 2V | |
| Input Bias Current | ±1.0 pA | |
| Vos - Input Offset Voltage | 3 mV | |
| Slew Rate | 0.9V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Height | 1.45mm | |
| Series | MCP6272 | |
| Automotive Standard | No | |
| Output Current | 30mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 2MHz | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 2V | ||
Input Bias Current ±1.0 pA | ||
Vos - Input Offset Voltage 3 mV | ||
Slew Rate 0.9V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Height 1.45mm | ||
Series MCP6272 | ||
Automotive Standard No | ||
Output Current 30mA | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier is designed to deliver exceptional speed and precision for a myriad of applications. The device excels in low-power environments, seamlessly combining low offset voltage with high bandwidth. With a rail to rail output swing, it ensures optimal performance across a variety of supply voltages. Tailored for both consumer and industrial settings, this operational amplifier offers unparalleled reliability and flexibility, making it the ideal choice for signal conditioning tasks, feedback loops, and more. It's specifically designed to simplify circuit design while enhancing overall efficiency and output quality.
Supports single supply operation enhancing versatility across circuits
Presents high slew rate capabilities for superior transient response
Features low noise operation which ensuring cleaner signal processing
Optimised for low distortion fulfilling high fidelity audio requirements
Employs a robust architecture that minimizes drift over time
Compact package design allows for space saving applications
Related links
- Microchip 2 MHz, 8-Pin 6V SOIC
- MCP6272-E/SN Microchip 2 MHz, 8-Pin 6V SOIC
- MCP6272T-E/SNVAO Microchip 2 MHz, 8-Pin 6V SOIC
- MCP6272T-E/MSVAO Microchip 2 MHz, 8-Pin 6V MSOP
- MCP6V27-E/SN Microchip 2 MHz, 8-Pin 5.5V SOIC
- MCP6V52T-E/SN Microchip 2 MHz, 8-Pin 45V SOIC
- MCP6V52-E/SN Microchip 2 MHz, 8-Pin 45V SOIC
- Microchip 1 MHz, 8-Pin 6V SOIC
