MCP6272T-E/MSVAO Microchip, Operational Amplifier, 2 MHz, 8-Pin 6V MSOP

Subtotal (1 reel of 2500 units)*

PHP168,627.50

(exc. VAT)

PHP188,862.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +PHP67.451PHP168,627.50

*price indicative

RS Stock No.:
724-594
Mfr. Part No.:
MCP6272T-E/MSVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

MSOP

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

2MHz

Maximum Supply Voltage

6V

Minimum Supply Voltage

2V

Input Bias Current

1 pA

Vos - Input Offset Voltage

3 mV

Minimum Operating Temperature

-40°C

Slew Rate

0.9V/μs

Maximum Operating Temperature

125°C

Height

1.1mm

Series

MCP6272

Length

3mm

Standards/Approvals

RoHS

Width

4.9mm

Automotive Standard

AEC-Q100

Output Current

25mA

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip Wide current bandwidth operational amplifier is designed for applications requiring fast response and stable performance across varying load conditions. it offers a high gain bandwidth product of 2 MHz with a robust phase margin, ensuring reliable amplification over a wide supply range. rail to rail input and output capability enables maximum signal swing, making it suitable for industrial and low-voltage analogue systems.

Delivers Gain bandwidth product of 2 MHz

Operates With supply voltage range from 2.0V to 6.0V

Supports Rail-to-rail input and output operation

Ensures Reliable performance over extended temperature range from -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy