MCP6042T-E/MSVAO Microchip, Operational Amplifier, 14 kHz, 8-Pin 6V MSOP

Subtotal (1 reel of 2500 units)*

PHP175,112.50

(exc. VAT)

PHP196,125.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +PHP70.045PHP175,112.50

*price indicative

RS Stock No.:
724-571
Mfr. Part No.:
MCP6042T-E/MSVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

MSOP

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

14kHz

Minimum Supply Voltage

1.4V

Maximum Supply Voltage

6V

Slew Rate

3V/ms

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

3 mV

Input Bias Current

1 pA

Maximum Operating Temperature

125°C

Width

4.9mm

Series

MCP6042

Standards/Approvals

RoHS

Height

1.1mm

Length

3mm

Output Current

20mA

Automotive Standard

AEC-Q100

Input Offset Current

1 pA

COO (Country of Origin):
TH
The Microchip Operational amplifier designed for precision applications, ensuring high performance in a Compact form factor. Boasting a variety of features that cater to demanding electronic designs, this device is Ideal for signal processing tasks where accuracy is paramount. it suitable for various circuit designs demanding reliable operation within strict parameters. Its design ensures efficient operation even in extreme temperature conditions, underpinning its adaptability across diverse environments.

Minimum and maximum operating temperatures are conducive for various environmental applications

Optimally designed height and width contribute to space-saving on circuit boards

Incorporates provisions for gain bandwidth product performance, ensuring Rapid signal processing

Features a range of supply voltage compatibility to suit different circuit requirements

Utilises a robust package type for enhanced durability during installation

Configured for multiple channels to support complex circuit designs

Low input offset voltage minimises errors in signal amplification

Pin count offers flexibility in circuit connectivity based on design needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy