MCP6042-I/MS Microchip, Operational Amplifier, 14 kHz, 8-Pin 6V MSOP

Subtotal (1 box of 500 units)*

PHP36,319.00

(exc. VAT)

PHP40,677.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
500 +PHP72.638PHP36,319.00

*price indicative

RS Stock No.:
598-066
Mfr. Part No.:
MCP6042-I/MS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

MSOP

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

14kHz

Maximum Supply Voltage

6V

Minimum Supply Voltage

1.4V

Vos - Input Offset Voltage

3 mV

Minimum Operating Temperature

-40°C

Input Bias Current

1 pA

Slew Rate

3.0V/ms

Maximum Operating Temperature

125°C

Height

1.45mm

Standards/Approvals

RoHS Certificate of Compliance

Series

MCP6042

Output Current

30mA

Automotive Standard

No

Input Offset Current

1 pA

COO (Country of Origin):
TH
The Microchip op-amp is engineered to deliver unmatched performance in a broad range of applications, from consumer electronics to industrial systems. With precision and low power operation in mind, the device features a rail to rail input and output capability, ensuring efficient signal processing without compromising on quality. The architecture supports both single and dual power supply configurations, making it versatile for various circuit designs. Ideal for active filtering, amplification, and signal conditioning tasks, this operational amplifier meets the demanding needs of modern electronic designs, providing reliable performance and efficiency. Its exemplary common-mode rejection ratio and low noise ensure that your applications consistently achieve high fidelity results, fostering an environment for innovation and excellence in product development.

Rail to rail output maximises the dynamic range in your application

Low power consumption enhances battery life in portable devices

Single supply operation simplifies circuitry design and reduces overall footprint

High precision ensures accuracy in feedback and control loops

Wide bandwidth supports high speed applications without sacrificing stability

Temperature range suitability makes it ideal for varied environmental conditions

An integrated protection mechanism safeguards against over voltage situations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy