MCP6042-I/P Microchip, Operational Amplifier, 14 kHz, 8-Pin 6V PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP381.50

(exc. VAT)

PHP427.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 380 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 45PHP76.30PHP381.50
50 - 245PHP67.208PHP336.04
250 - 495PHP60.206PHP301.03
500 +PHP51.86PHP259.30

*price indicative

RS Stock No.:
649-377
Mfr. Part No.:
MCP6042-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Through Hole

Package Type

PDIP

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

14kHz

Maximum Supply Voltage

6V

Minimum Supply Voltage

1.8V

Slew Rate

3V/ms

Minimum Operating Temperature

-40°C

Input Bias Current

1 pA

Vos - Input Offset Voltage

±3 mV

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

MCP6041/2/3/4

Automotive Standard

No

Input Offset Current

1 pA

COO (Country of Origin):
TH
The Microchip Rail-to-rail input and output operational amplifiers function with a single supply voltage as low as 1.4V, while consuming a maximum of less than 1 microampere of quiescent current per amplifier, and are specifically designed to enable full rail-to-rail input and output operation, making them ideal for battery-powered and portable applications.

Unity Gain is stable

Available in dual

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy