MCP6041-I/SN Microchip, Operational Amplifier, 14 kHz, 8-Pin 6V SOIC
- RS Stock No.:
- 599-120
- Mfr. Part No.:
- MCP6041-I/SN
- Manufacturer:
- Microchip
Subtotal (1 box of 600 units)*
PHP30,120.00
(exc. VAT)
PHP33,732.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 600 + | PHP50.20 | PHP30,120.00 |
*price indicative
- RS Stock No.:
- 599-120
- Mfr. Part No.:
- MCP6041-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 14kHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 1.4V | |
| Input Bias Current | 1 pA | |
| Vos - Input Offset Voltage | 3 mV | |
| Slew Rate | 3.0V/ms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6041 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Height | 1.45mm | |
| Output Current | 30mA | |
| Automotive Standard | No | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 14kHz | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 1.4V | ||
Input Bias Current 1 pA | ||
Vos - Input Offset Voltage 3 mV | ||
Slew Rate 3.0V/ms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP6041 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Height 1.45mm | ||
Output Current 30mA | ||
Automotive Standard No | ||
Input Offset Current 1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational Amplifier offers exceptional precision and performance for a variety of applications, making it an ideal choice for both professional and enthusiast users. Designed with a focus on low power consumption and high speed, it seamlessly integrates into systems requiring robust signal processing. The advanced architecture ensures low noise and significantly reduced distortion, elevating overall circuit efficiency. Its versatility allows for easy implementation in filtering, buffering, and amplification tasks, providing users with reliable functionality across different environments. In addition, its compact design contributes to space-saving solutions in PCB layouts, making it an essential component for modern electronic designs.
Features high precision with exceptional linearity
Delivers low offset voltage for improved accuracy
Operates over a wide supply voltage range enhancing design flexibility
Ensures low noise performance allowing for clearer signal processing
Offers rail to rail output utilising the full power supply range
Includes a high gain bandwidth product suitable for fast applications
Configured in a single package facilitating efficient use of PCB real estate
Supports high slew rate for swift response to changes in input signals
Related links
- MCP6042-I/SN Microchip 14 kHz, 8-Pin 6V SOIC
- MCP6042T-I/SN Microchip 14 kHz, 8-Pin 6V SOIC
- Microchip 14 kHz, 8-Pin 6V SOIC
- MCP6041-I/P Microchip 14 kHz, 8-Pin 6V PDIP
- MCP606-I/SN Microchip 155 kHz, 8-Pin 6V SOIC
- MCP607T-I/SN Microchip 155 kHz, 8-Pin 6V SOIC
- Microchip 155 kHz, 8-Pin 6V SOIC
- MCP607-I/SN Microchip 155 kHz, 8-Pin 6V SOIC
