MCP607T-I/SN Microchip, Operational Amplifier, 155 kHz, 8-Pin 6V SOIC
- RS Stock No.:
- 177-2871
- Mfr. Part No.:
- MCP607T-I/SN
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 3300 units)*
PHP246,222.90
(exc. VAT)
PHP275,771.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from December 21, 2026
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | PHP74.613 | PHP246,222.90 |
*price indicative
- RS Stock No.:
- 177-2871
- Mfr. Part No.:
- MCP607T-I/SN
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 155kHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 2.5V | |
| Vos - Input Offset Voltage | ±250 μV | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 80 pA | |
| Slew Rate | 0.08V/μs | |
| Maximum Operating Temperature | 85°C | |
| Series | MCP607 | |
| Standards/Approvals | RoHS | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Height | 1.5mm | |
| Output Current | 30mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 155kHz | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 2.5V | ||
Vos - Input Offset Voltage ±250 μV | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 80 pA | ||
Slew Rate 0.08V/μs | ||
Maximum Operating Temperature 85°C | ||
Series MCP607 | ||
Standards/Approvals RoHS | ||
Width 3.9mm | ||
Length 4.9mm | ||
Height 1.5mm | ||
Output Current 30mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 1 pA | ||
Related links
- MCP607T-I/SN Microchip 155 kHz, 8-Pin 6V SOIC
- MCP606-I/SN Microchip 155 kHz, 8-Pin 6V SOIC
- MCP607-I/SN Microchip 155 kHz, 8-Pin 6V SOIC
- Microchip 155 kHz, 8-Pin 6V SOIC
- MCP607T-I/ST Microchip 155 kHz, 8-Pin 6V TSSOP
- MCP607-I/P Microchip 155 kHz, 8-Pin 6V PDIP
- Microchip 155 kHz, 8-Pin 6V PDIP
- Microchip 155 kHz, 14-Pin 6V SOIC
