MCP607T-I/ST Microchip, Operational Amplifier, 155 kHz, 8-Pin 6V TSSOP
- RS Stock No.:
- 598-697
- Mfr. Part No.:
- MCP607T-I/ST
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
PHP190,347.50
(exc. VAT)
PHP213,190.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP76.139 | PHP190,347.50 |
*price indicative
- RS Stock No.:
- 598-697
- Mfr. Part No.:
- MCP607T-I/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 155kHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 2.5V | |
| Vos - Input Offset Voltage | 250 μV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.08V/μs | |
| Input Bias Current | 1 pA | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP607 | |
| Height | 1.2mm | |
| Width | 6.4mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Output Current | 30mA | |
| Automotive Standard | No | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 155kHz | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 2.5V | ||
Vos - Input Offset Voltage 250 μV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.08V/μs | ||
Input Bias Current 1 pA | ||
Maximum Operating Temperature 125°C | ||
Series MCP607 | ||
Height 1.2mm | ||
Width 6.4mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Output Current 30mA | ||
Automotive Standard No | ||
Input Offset Current 1 pA | ||
The Microchip Op-amp designed to deliver superb performance in a vast array of applications. This robust component offers a blend of high precision and low power consumption, making it ideal for battery-operated devices. Its low input offset voltage guarantees accurate signal amplification, ensuring the integrity of your data is preserved. Additionally, the device features rail to rail output, which enhances its versatility and adaptability across varying voltage ranges. Whether utilised in consumer electronics or industrial applications, this op-amp promises to be an invaluable asset for engineers seeking reliability and efficiency.
Delivers low input offset voltage for enhanced performance
Operates with a wide supply voltage range
Offers rail to rail output for increased flexibility
Designed to consume minimal power extending battery life
Requires fewer external components simplifying circuit design
Related links
- MCP607T-I/SN Microchip 155 kHz, 8-Pin 6V SOIC
- MCP609-I/ST Microchip 155 kHz, 14-Pin 6V TSSOP
- MCP609T-I/ST Microchip 155 kHz, 14-Pin 6V TSSOP
- MCP606-I/SN Microchip 155 kHz, 8-Pin 6V SOIC
- MCP607-I/SN Microchip 155 kHz, 8-Pin 6V SOIC
- Microchip 155 kHz, 8-Pin 6V SOIC
- MCP607-I/P Microchip 155 kHz, 8-Pin 6V PDIP
- Microchip 155 kHz, 8-Pin 6V PDIP
