MCP609T-I/ST Microchip, Operational Amplifier, 155 kHz, 14-Pin 6V TSSOP
- RS Stock No.:
- 598-430
- Mfr. Part No.:
- MCP609T-I/ST
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
PHP346,977.50
(exc. VAT)
PHP388,615.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP138.791 | PHP346,977.50 |
*price indicative
- RS Stock No.:
- 598-430
- Mfr. Part No.:
- MCP609T-I/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 155kHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 1 pA | |
| Vos - Input Offset Voltage | 250 μV | |
| Slew Rate | 0.08V/μs | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | MCP609 | |
| Width | 6.4mm | |
| Automotive Standard | No | |
| Output Current | 30mA | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 155kHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 1 pA | ||
Vos - Input Offset Voltage 250 μV | ||
Slew Rate 0.08V/μs | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series MCP609 | ||
Width 6.4mm | ||
Automotive Standard No | ||
Output Current 30mA | ||
Input Offset Current 1 pA | ||
The Microchip Innovative operational amplifier offers exceptional performance and versatility for demanding applications. Designed with a focus on efficiency, this product excels in low-power scenarios while delivering high-speed operation. This operational amplifier integrates seamlessly into various circuits, providing robust functionality without compromising on reliability. Its compact form factor enables easy integration into space-constrained designs, making it ideal for consumers and professionals alike. The carefully engineered architecture supports a broad range of applications, ensuring optimal performance in both commercial and industrial settings. Users can expect peak precision and consistent output, empowering a new level of design capability.
Offers low power consumption enhancing efficiency in battery operated devices
Supports a wide supply voltage range for versatile applications
Features rail to rail output for maximum signal swing and flexibility
Designed for high speed operation which ensuring quick response times
Incorporates a low input offset voltage for improved accuracy in critical applications
Robust construction allows for reliability in various environmental conditions
Related links
- MCP609-I/ST Microchip 155 kHz, 14-Pin 6V TSSOP
- MCP609T-I/SL Microchip 155 kHz, 14-Pin 6V SOIC
- MCP607T-I/ST Microchip 155 kHz, 8-Pin 6V TSSOP
- MCP6044-I/ST Microchip 14 kHz, 14-Pin 6V TSSOP
- MCP6044T-I/ST Microchip 14 kHz, 14-Pin 6V TSSOP
- MCP6234-E/ST Microchip 300 kHz, 14-Pin 6V TSSOP
- MCP6234T-E/ST Microchip 300 kHz, 14-Pin 6V TSSOP
- Microchip 1 MHz, 14-Pin 6V TSSOP
