MCP6044T-I/ST Microchip, Operational Amplifier, 14 kHz, 14-Pin 6V TSSOP
- RS Stock No.:
- 599-127
- Mfr. Part No.:
- MCP6044T-I/ST
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
PHP286,500.00
(exc. VAT)
PHP320,875.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP114.60 | PHP286,500.00 |
*price indicative
- RS Stock No.:
- 599-127
- Mfr. Part No.:
- MCP6044T-I/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 14kHz | |
| Minimum Supply Voltage | 1.4V | |
| Maximum Supply Voltage | 6V | |
| Slew Rate | 3.0V/ms | |
| Vos - Input Offset Voltage | 3 mV | |
| Input Bias Current | 1 pA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6044 | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Automotive Standard | No | |
| Output Current | 30mA | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 14kHz | ||
Minimum Supply Voltage 1.4V | ||
Maximum Supply Voltage 6V | ||
Slew Rate 3.0V/ms | ||
Vos - Input Offset Voltage 3 mV | ||
Input Bias Current 1 pA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP6044 | ||
Height 1.45mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Automotive Standard No | ||
Output Current 30mA | ||
Input Offset Current 1 pA | ||
The Microchip Operational Amplifier represents a pinnacle of performance in a compact design, ideal for precision signal processing applications. With its exceptional low input bias current and a wide supply voltage range, it caters perfectly to the needs of both commercial and industrial environments. The device boasts rail to rail output, allowing for maximum signal swing and efficient amplification in various configurations. Its excellent temperature stability ensures consistent operation across the specified range, while the low noise figure enhances overall signal clarity. This product not only meets but exceeds the stringent requirements of modern electronic applications, making it an indispensable component in your design arsenal.
Rail to rail output swing enhances signal integrity
Low input bias current promotes energy efficiency
Wide supply voltage range ensures versatility in applications
Excellent temperature stability guarantees reliable performance
Low noise ensures clean signal amplification
Compact design facilitates ease of integration into tight spaces
Related links
- MCP6044-I/ST Microchip 14 kHz, 14-Pin 6V TSSOP
- MCP6044T-E/STVAO Microchip 14 kHz, 14-Pin 6V TSSOP
- MCP6044T-I/SL Microchip 14 kHz, 14-Pin 6V SOIC
- MCP609T-I/ST Microchip 155 kHz, 14-Pin 6V TSSOP
- MCP609-I/ST Microchip 155 kHz, 14-Pin 6V TSSOP
- Microchip 1 MHz, 14-Pin 6V TSSOP
- MCP6234-E/ST Microchip 300 kHz, 14-Pin 6V TSSOP
- MCP6234T-E/ST Microchip 300 kHz, 14-Pin 6V TSSOP
