MCP6044T-I/SL Microchip, Operational Amplifier, 14 kHz, 14-Pin 6V SOIC
- RS Stock No.:
- 649-476
- Mfr. Part No.:
- MCP6044T-I/SL
- Manufacturer:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP305.72
(exc. VAT)
PHP342.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 2 - 18 | PHP152.86 | PHP305.72 |
| 20 - 98 | PHP134.43 | PHP268.86 |
| 100 - 198 | PHP120.94 | PHP241.88 |
| 200 + | PHP103.855 | PHP207.71 |
*price indicative
- RS Stock No.:
- 649-476
- Mfr. Part No.:
- MCP6044T-I/SL
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 14kHz | |
| Minimum Supply Voltage | 1.4V | |
| Maximum Supply Voltage | 6V | |
| Slew Rate | 3V/ms | |
| Vos - Input Offset Voltage | -3 to +3 mV | |
| Input Bias Current | 1 pA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6041/2/3/4 | |
| Standards/Approvals | No | |
| Output Current | 2mA | |
| Automotive Standard | No | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 14kHz | ||
Minimum Supply Voltage 1.4V | ||
Maximum Supply Voltage 6V | ||
Slew Rate 3V/ms | ||
Vos - Input Offset Voltage -3 to +3 mV | ||
Input Bias Current 1 pA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP6041/2/3/4 | ||
Standards/Approvals No | ||
Output Current 2mA | ||
Automotive Standard No | ||
Input Offset Current 1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Rail-to-rail input and output operational amplifiers function with a single supply voltage as low as 1.4V, while consuming a maximum of less than 1 microampere of quiescent current per amplifier, and are specifically designed to enable full rail-to-rail input and output operation, making them ideal for battery-powered and portable applications.
Unity Gain is stable
Available in quad
Related links
- MCP6044-I/SL Microchip 14 kHz, 14-Pin 6V SOIC
- MCP6044T-I/ST Microchip 14 kHz, 14-Pin 6V TSSOP
- MCP6044T-E/STVAO Microchip 14 kHz, 14-Pin 6V TSSOP
- MCP609-I/SL Microchip 155 kHz, 14-Pin 6V SOIC
- MCP609T-I/SL Microchip 155 kHz, 14-Pin 6V SOIC
- Microchip 155 kHz, 14-Pin 6V SOIC
- MCP6044-I/ST Microchip 14 kHz, 14-Pin 6V TSSOP
- MCP6044-I/P Microchip 14 kHz, 14-Pin 6V PDIP
