MCP6044T-E/STVAO Microchip, Operational Amplifier, 14 kHz, 14-Pin 6V TSSOP
- RS Stock No.:
- 724-573
- Mfr. Part No.:
- MCP6044T-E/STVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
PHP308,067.50
(exc. VAT)
PHP345,035.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP123.227 | PHP308,067.50 |
*price indicative
- RS Stock No.:
- 724-573
- Mfr. Part No.:
- MCP6044T-E/STVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 14kHz | |
| Minimum Supply Voltage | 1.4V | |
| Maximum Supply Voltage | 6V | |
| Slew Rate | 3V/ms | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 3 mV | |
| Input Bias Current | 1 pA | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Width | 6.4mm | |
| Series | MCP6044 | |
| Length | 5mm | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 20mA | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 14kHz | ||
Minimum Supply Voltage 1.4V | ||
Maximum Supply Voltage 6V | ||
Slew Rate 3V/ms | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 3 mV | ||
Input Bias Current 1 pA | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Width 6.4mm | ||
Series MCP6044 | ||
Length 5mm | ||
Automotive Standard AEC-Q100 | ||
Output Current 20mA | ||
Input Offset Current 1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier designed for precision applications, ensuring high performance in a Compact form factor. Boasting a variety of features that cater to demanding electronic designs, this device is Ideal for signal processing tasks where accuracy is paramount. it suitable for various circuit designs demanding reliable operation within strict parameters. Its design ensures efficient operation even in extreme temperature conditions, underpinning its adaptability across diverse environments.
Minimum and maximum operating temperatures are conducive for various environmental applications
Optimally designed height and width contribute to space-saving on circuit boards
Incorporates provisions for gain bandwidth product performance, ensuring Rapid signal processing
Features a range of supply voltage compatibility to suit different circuit requirements
Utilises a robust package type for enhanced durability during installation
Configured for multiple channels to support complex circuit designs
Low input offset voltage minimises errors in signal amplification
Pin count offers flexibility in circuit connectivity based on design needs
Related links
- MCP6044T-I/ST Microchip 14 kHz, 14-Pin 6V TSSOP
- MCP6044-I/ST Microchip 14 kHz, 14-Pin 6V TSSOP
- MCP6144T-E/STVAO Microchip 100 kHz, 14-Pin 6V TSSOP
- MCP6064T-E/STVAO Microchip 730 kHz, 14-Pin 6V TSSOP
- MCP6054T-E/STVAO Microchip 385 kHz, 14-Pin 6V TSSOP
- MCP6444T-E/STVAO Microchip 9 kHz, 14-Pin 6V TSSOP
- MCP6044T-I/SL Microchip 14 kHz, 14-Pin 6V SOIC
- MCP6274T-E/STVAO Microchip 2 MHz, 14-Pin 6V TSSOP
