MCP6054T-E/STVAO Microchip, Operational Amplifier, 385 kHz, 14-Pin 6V TSSOP
- RS Stock No.:
- 724-577
- Mfr. Part No.:
- MCP6054T-E/STVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
PHP431,292.50
(exc. VAT)
PHP483,047.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP172.517 | PHP431,292.50 |
*price indicative
- RS Stock No.:
- 724-577
- Mfr. Part No.:
- MCP6054T-E/STVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 385kHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.15V/μs | |
| Input Bias Current | 1 pA | |
| Vos - Input Offset Voltage | ±150 μV | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Series | MCP6054 | |
| Height | 1.2mm | |
| Width | 6.4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 26mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 385kHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.15V/μs | ||
Input Bias Current 1 pA | ||
Vos - Input Offset Voltage ±150 μV | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Series MCP6054 | ||
Height 1.2mm | ||
Width 6.4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Output Current 26mA | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip High performance operational amplifier is designed to meet the demands of various applications. It integrates essential features such as low input offset voltage, ensuring precision in signal processing. This device is Ideal for automotive applications, being automotive qualified, and complies with pertinent industry standards, including RoHS. While offering a flexible design, it also excels in thermal management, making it suitable for environments with varying operational temperatures.
Automotive qualified for reliable performance in critical environments
Supports RoHS compliance, ensuring environmental safety
Ensures efficient operation across multiple channels for enhanced functionality
Designed to meet rigorous standards and approvals, including export control data
Facilitates high-speed networking and video capabilities integrating seamlessly into complex systems
Related links
- MCP6144T-E/STVAO Microchip 100 kHz, 14-Pin 6V TSSOP
- MCP6064T-E/STVAO Microchip 730 kHz, 14-Pin 6V TSSOP
- MCP6044T-E/STVAO Microchip 14 kHz, 14-Pin 6V TSSOP
- MCP6444T-E/STVAO Microchip 9 kHz, 14-Pin 6V TSSOP
- MCP6284T-E/STVAO Microchip 5 MHz, 14-Pin 6V TSSOP
- MCP6274T-E/STVAO Microchip 2 MHz, 14-Pin 6V TSSOP
- MCP6404T-E/STVAO Microchip 1 MHz, 14-Pin 6V TSSOP
- MCP6294T-E/STVAO Microchip 10 MHz, 14-Pin 6V TSSOP
