MCP6064T-E/STVAO Microchip, Operational Amplifier, 730 kHz, 14-Pin 6V TSSOP

Subtotal (1 reel of 2500 units)*

PHP418,320.00

(exc. VAT)

PHP468,517.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +PHP167.328PHP418,320.00

*price indicative

RS Stock No.:
724-579
Mfr. Part No.:
MCP6064T-E/STVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSSOP

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

730kHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

6V

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

±150 μV

Input Bias Current

1 pA

Slew Rate

0.25V/μs

Maximum Operating Temperature

125°C

Width

6.4mm

Length

5mm

Standards/Approvals

RoHS

Series

MCP6064

Height

1.2mm

Output Current

30mA

Automotive Standard

AEC-Q100

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip Low power rail to rail operational amplifier is designed for precision signal conditioning in low-voltage systems. it features low input offset voltage, rail-to-rail input and output operation, and unity gain stability, making it suitable for battery-powered and industrial applications. the device operates from supplies as low as 1.8 V while maintaining low quiescent current and reliable performance over a wide temperature range.

Provides Unity gain stable operation

Delivers Typical gain bandwidth product of 730 KHz

Consumes Low quiescent current per amplifier

Ensures No phase reversal behaviour

Supports Extended operating temperature range from -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy